Part Details for JANTX2N4033 by Motorola Semiconductor Products
Overview of JANTX2N4033 by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N4033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 379 |
|
$13.2000 / $15.6000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 2 |
|
$8.8660 / $10.6392 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 88 |
|
$5.8500 / $13.5000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 17 |
|
$10.0000 / $15.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 4 |
|
$21.6000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, PNP Type, TO-39 | 13 |
|
$22.8000 / $24.0000 | Buy Now |
Part Details for JANTX2N4033
JANTX2N4033 CAD Models
JANTX2N4033 Part Data Attributes
|
JANTX2N4033
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTX2N4033
Motorola Semiconductor Products
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin, TO-205AD, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | TO-205AD, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N4033
This table gives cross-reference parts and alternative options found for JANTX2N4033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N4033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N4033 | 1A, 80V, PNP, Si, POWER TRANSISTOR, TO-39, TO-205AD, 3 PIN | Motorola Mobility LLC | JANTX2N4033 vs JANTXV2N4033 |
JANTXV2N4033 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin, TO-205AD, 3 PIN | Motorola Semiconductor Products | JANTX2N4033 vs JANTXV2N4033 |
JAN2N4033 | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, Metal, 3 Pin, TO-205AD, 3 PIN | Motorola Semiconductor Products | JANTX2N4033 vs JAN2N4033 |