Part Details for JANSP2N5154U3 by Microchip Technology Inc
Overview of JANSP2N5154U3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSP2N5154U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5868
|
Newark | Rh Power Bjt U3 Rohs Compliant: Yes |Microchip JANSP2N5154U3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.3400 / $229.9800 | Buy Now |
DISTI #
150-JANSP2N5154U3-ND
|
DigiKey | RH POWER BJT Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$229.9812 | Buy Now |
DISTI #
JANSP2N5154U3
|
Avnet Americas | Transistor GP BJT NPN 80V 2A 3-Pin SMD - Bulk (Alt: JANSP2N5154U3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$205.3400 / $229.9800 | Buy Now |
DISTI #
579-JANSP2N5154U3
|
Mouser Electronics | Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant | 0 |
|
$229.9800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 1 | 0 |
|
$205.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$207.5900 / $568.6300 | Buy Now |
|
NAC | RH Power BJT, U3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$200.3300 / $234.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$207.5900 / $568.6300 | Buy Now |
Part Details for JANSP2N5154U3
JANSP2N5154U3 CAD Models
JANSP2N5154U3 Part Data Attributes
|
JANSP2N5154U3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSP2N5154U3
Microchip Technology Inc
Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Base Capacitance-Max | 250 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-CBCC-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 10 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500; RH - 30K Rad(Si) | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1500 ns | |
Turn-on Time-Max (ton) | 500 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for JANSP2N5154U3
This table gives cross-reference parts and alternative options found for JANSP2N5154U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSP2N5154U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSM2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSP2N5154U3 vs JANSM2N5154U3 |
JANS2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | VPT Components | JANSP2N5154U3 vs JANS2N5154U3 |
JANTXV2N5154U3 | Small Signal Bipolar Transistor, | VPT Components | JANSP2N5154U3 vs JANTXV2N5154U3 |
JANSF2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSP2N5154U3 vs JANSF2N5154U3 |
JANSD2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSP2N5154U3 vs JANSD2N5154U3 |
JANTX2N5154U3 | Small Signal Bipolar Transistor, | VPT Components | JANSP2N5154U3 vs JANTX2N5154U3 |
JANSL2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSP2N5154U3 vs JANSL2N5154U3 |
JANSR2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | VPT Components | JANSP2N5154U3 vs JANSR2N5154U3 |