Datasheets
JANTX2N5547 by:

Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71,

Part Details for JANTX2N5547 by Temic Semiconductors

Overview of JANTX2N5547 by Temic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JANTX2N5547

JANTX2N5547 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTX2N5547 Part Data Attributes

JANTX2N5547 Temic Semiconductors
Buy Now Datasheet
Compare Parts:
JANTX2N5547 Temic Semiconductors Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71,
Part Life Cycle Code Obsolete
Ihs Manufacturer TEMIC SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
FET Technology JUNCTION
Feedback Cap-Max (Crss) 2 pF
JEDEC-95 Code TO-71
JESD-30 Code O-MBCY-W6
Number of Elements 2
Number of Terminals 6
Operating Mode DEPLETION MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Qualification Status Not Qualified
Reference Standard MIL
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for JANTX2N5547

This table gives cross-reference parts and alternative options found for JANTX2N5547. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5547, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX2N5547 Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, Solitron Devices Inc JANTX2N5547 vs JANTX2N5547
2N5547 TRANSISTOR,JFET,N-CHANNEL, DUAL,8MA I(DSS),TO-71 National Semiconductor Corporation JANTX2N5547 vs 2N5547
JANTXV2N5547 Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, Solitron Devices Inc JANTX2N5547 vs JANTXV2N5547
JANTXV2N5547 Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, TO-71, Temic Semiconductors JANTX2N5547 vs JANTXV2N5547
Part Number Description Manufacturer Compare
FDS6930A Small Signal Field-Effect Transistor, 5.5A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation JANTX2N5547 vs FDS6930A
NDS8410A_NL Small Signal Field-Effect Transistor, 10.8A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, SO-8 Fairchild Semiconductor Corporation JANTX2N5547 vs NDS8410A_NL
FDS6912AS62Z Small Signal Field-Effect Transistor, 6A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation JANTX2N5547 vs FDS6912AS62Z
NDH8301ND84Z Small Signal Field-Effect Transistor, 3A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-8 Fairchild Semiconductor Corporation JANTX2N5547 vs NDH8301ND84Z
FDS6912A 6000mA, 30V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 Rochester Electronics LLC JANTX2N5547 vs FDS6912A
SI6968ADQ-T1 Small Signal Field-Effect Transistor, 5.1A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSSOP-8 Vishay Siliconix JANTX2N5547 vs SI6968ADQ-T1
SI4416DY Small Signal Field-Effect Transistor, 9A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOIC-8 Fairchild Semiconductor Corporation JANTX2N5547 vs SI4416DY
NDS8410L86Z Small Signal Field-Effect Transistor, 10A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SO-8 Fairchild Semiconductor Corporation JANTX2N5547 vs NDS8410L86Z
2N5545 Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, TO-71, TO-71, 8 PIN Crimson Semiconductor Inc JANTX2N5547 vs 2N5545
NDS8410/S62Z 10000mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET Texas Instruments JANTX2N5547 vs NDS8410/S62Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N5547 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N5547 by Temic Semiconductors

Select Manufacturer
Which Manufacturer of JANTX2N5547 would you like to use for your alert(s)?
  • Please alert me when JANTX2N5547 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N5547 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N5547 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N5547 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N5547.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N5547 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: