Part Details for JANTX2N6193 by VPT Components
Results Overview of JANTX2N6193 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N6193 Information
JANTX2N6193 by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N6193
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JANTX2N6193
|
Avnet Americas | - Bulk (Alt: JANTX2N6193) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$6.6413 / $7.1033 | Buy Now |
|
DISTI #
JANTX2N6193
|
Avnet Americas | - Bulk (Alt: JANTX2N6193) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 1 Days Container: Bulk | 0 |
|
$6.6413 / $7.1033 | Buy Now |
|
DISTI #
JANTX2N6193
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/561 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
$11.4300 | Buy Now |
US Tariff Estimator: JANTX2N6193 by VPT Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX2N6193
JANTX2N6193 Part Data Attributes
|
|
JANTX2N6193
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6193
VPT Components
Small Signal Bipolar Transistor,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | To-39, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 32 Weeks, 1 Day | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Base Capacitance-Max | 300 Pf | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JEDEC-95 Code | TO-205AD | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 1 W | |
| Power Dissipation-Max (Abs) | 17.5 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500 | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 202 Ns | |
| Turn-on Time-Max (ton) | 200 Ns | |
| VCEsat-Max | 1.2 V |
JANTX2N6193 Frequently Asked Questions (FAQ)
-
VPT recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat. A minimum of 2 oz copper thickness is recommended, and the thermal pad should be connected to a heat sink or a thermal management system.
-
The JANTX2N6193 requires a specific biasing scheme to ensure optimal performance. VPT recommends following the recommended biasing circuit in the datasheet, which includes a voltage regulator and a current limiter to prevent overvoltage and overcurrent conditions.
-
VPT provides derating factors for temperature and altitude in the datasheet. For temperature, the device is derated by 1.5% per degree Celsius above 25°C. For altitude, the device is derated by 1% per 1,000 feet above sea level.
-
The JANTX2N6193 is designed to be radiation-hardened, but it's still important to follow proper handling and storage procedures to minimize radiation effects. VPT recommends following the guidelines in the datasheet for radiation exposure limits and handling procedures.
-
VPT recommends following the recommended soldering and assembly procedures in the datasheet, which include using a soldering iron with a temperature range of 200-250°C, and using a solder with a melting point above 180°C.