Part Details for JANTX2N6353 by PowerTech Inc
Overview of JANTX2N6353 by PowerTech Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX2N6353
JANTX2N6353 CAD Models
JANTX2N6353 Part Data Attributes
|
JANTX2N6353
PowerTech Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6353
PowerTech Inc
Power Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-66, Metal, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERTECH INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Configuration | DARLINGTON WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 2000 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/472B | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N6353
This table gives cross-reference parts and alternative options found for JANTX2N6353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N6353 | Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 3 Pin | Microchip Technology Inc | JANTX2N6353 vs JANTXV2N6353 |
JANTX2N6353 | Power Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-66, Metal, 3 Pin | Spectrum Control | JANTX2N6353 vs JANTX2N6353 |
2N6353E3 | Power Bipolar Transistor | Microsemi Corporation | JANTX2N6353 vs 2N6353E3 |
JANTXV2N6353 | Power Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-66, Metal, 3 Pin | PowerTech Inc | JANTX2N6353 vs JANTXV2N6353 |
JANTXV2N6353 | Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, | Unitrode Corp (RETIRED) | JANTX2N6353 vs JANTXV2N6353 |
JANTX2N6353 | Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 3 Pin | Microchip Technology Inc | JANTX2N6353 vs JANTX2N6353 |
2N6353 | Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, | Unitrode Corp (RETIRED) | JANTX2N6353 vs 2N6353 |
2N6353 | Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 3 Pin | Microchip Technology Inc | JANTX2N6353 vs 2N6353 |
2N6353 | Power Bipolar Transistor, 10A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, TO-66, 3 PIN | Spectrum Control | JANTX2N6353 vs 2N6353 |
JAN2N6353 | Power Bipolar Transistor, 5A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, TO-66, 3 PIN | Silicon Transistor Corporation | JANTX2N6353 vs JAN2N6353 |