Transistors
JANTX2N6676
Description: 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-204AA, 2 PIN

Overview of JANTX2N6676 by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX2N6676 by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX2N6676 by Cobham Semiconductor Solutions

JANTX2N6676
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
Part Package Code
TO-3
Package Description
FLANGE MOUNT, O-MBFM-P2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
8
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Reference Standard
MIL
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
15 MHz
Want to compare parts?
  1. JANTX2N6676
    Cobham Semiconductor Solutions
    15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-204AA, 2 PIN
    VS

Alternate Parts for JANTX2N6676

This table gives cross-reference parts and alternative options found for JANTX2N6676. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N6676, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV2N6676 Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Harris Semiconductor JANTX2N6676 vs JANTXV2N6676
2N6676-JQR-BR1 Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors JANTX2N6676 vs 2N6676-JQR-BR1
2N6676 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N6676 vs 2N6676
JAN2N6676 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-204AA, 2 PIN Cobham Semiconductor Solutions JANTX2N6676 vs JAN2N6676
2N6676 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-3 STMicroelectronics JANTX2N6676 vs 2N6676
JANTXV2N6676 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-204AA, 2 PIN Cobham Semiconductor Solutions JANTX2N6676 vs JANTXV2N6676
2N6676-JQR 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N6676 vs 2N6676-JQR
2N6676-JQR-A 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JANTX2N6676 vs 2N6676-JQR-A
2N6676 Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin Microchip Technology Inc JANTX2N6676 vs 2N6676
JAN2N6676 Power Bipolar Transistor, 15A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-204AA, 2 PIN Microsemi Corporation JANTX2N6676 vs JAN2N6676
Part Number Description Manufacturer Compare
JAN2N6676 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-204AA, 2 PIN Cobham Semiconductor Solutions JANTX2N6676 vs JAN2N6676
BD437S 4A, 45V, NPN, Si, POWER TRANSISTOR, TO-126, TO-126, 3 PIN Rochester Electronics LLC JANTX2N6676 vs BD437S
BD437 4A, 45V, NPN, Si, POWER TRANSISTOR, TO-225AA Motorola Mobility LLC JANTX2N6676 vs BD437
2N6675 Power Bipolar Transistor Cobham Semiconductor Solutions JANTX2N6676 vs 2N6675
JANTX2N6675 Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Cobham Semiconductor Solutions JANTX2N6676 vs JANTX2N6675
JANTXV2N6676 15A, 300V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-204AA, 2 PIN Cobham Semiconductor Solutions JANTX2N6676 vs JANTXV2N6676
JAN2N6675 Power Bipolar Transistor, 15A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Cobham Semiconductor Solutions JANTX2N6676 vs JAN2N6675

Related Parts for JANTX2N6676

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX2N6676 by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX2N6676 by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of JANTX2N6676 would you like to use for your alert(s)?
  • Please alert me when JANTX2N6676 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX2N6676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX2N6676 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX2N6676 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX2N6676.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX2N6676 by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: