Part Details for JANTX2N918 by Microsemi Corporation
Overview of JANTX2N918 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX2N918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-72 | 4 |
|
$29.9894 | Buy Now |
Part Details for JANTX2N918
JANTX2N918 CAD Models
JANTX2N918 Part Data Attributes
|
JANTX2N918
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX2N918
Microsemi Corporation
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-72 | |
Package Description | TO-72, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/301H | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JANTX2N918
This table gives cross-reference parts and alternative options found for JANTX2N918. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N918, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72 | Microchip Technology Inc | JANTX2N918 vs JANTX2N918 |
2N918 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, METAL PACKAGE-4, BIP RF Small Signal | NXP Semiconductors | JANTX2N918 vs 2N918 |
JANTX2N918 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-206AF | Motorola Mobility LLC | JANTX2N918 vs JANTX2N918 |
2N918JV | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72, HERMETICALLY SEALED, METAL PACKAGE-4 | Microsemi Corporation | JANTX2N918 vs 2N918JV |
JAN2N918 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-206AF | Motorola Mobility LLC | JANTX2N918 vs JAN2N918 |
JAN2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-72, TO-72, 4 PIN | Microsemi Corporation | JANTX2N918 vs JAN2N918 |
2N918 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72 | Diodes Incorporated | JANTX2N918 vs 2N918 |
2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72, | Central Semiconductor Corp | JANTX2N918 vs 2N918 |
2N918 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, BIP RF Small Signal | National Semiconductor Corporation | JANTX2N918 vs 2N918 |
2N918 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Silicon, NPN, TO-72, TO-72G, 3 PIN | Micro Electronics Ltd | JANTX2N918 vs 2N918 |