Part Details for JANTXV1N3017D-1 by Microchip Technology Inc
Overview of JANTXV1N3017D-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTXV1N3017D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ0780
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip JANTXV1N3017D-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7000 / $32.9600 | Buy Now |
DISTI #
1086-16300-ND
|
DigiKey | DIODE ZENER 7.5V 1W DO41 Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.9601 | Buy Now |
DISTI #
JANTXV1N3017D-1
|
Avnet Americas | Diode Zener Single 7.5V 1% 1W 2-Pin Axial DO-41 Bag - Bulk (Alt: JANTXV1N3017D-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7000 / $35.5000 | Buy Now |
DISTI #
494-JANTXV1N3017D-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$32.9600 | Order Now |
DISTI #
JANTXV1N3017D-1
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$35.5000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$31.4800 / $86.2200 | Buy Now | |
DISTI #
JANTXV1N3017D-1
|
Avnet Americas | Diode Zener Single 7.5V 1% 1W 2-Pin Axial DO-41 Bag - Bulk (Alt: JANTXV1N3017D-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7000 / $35.5000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$30.9300 / $36.2300 | Buy Now |
|
Master Electronics | 0 |
|
$31.4800 / $86.2200 | Buy Now |
Part Details for JANTXV1N3017D-1
JANTXV1N3017D-1 CAD Models
JANTXV1N3017D-1 Part Data Attributes:
|
JANTXV1N3017D-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3017D-1
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 34 mA |
Alternate Parts for JANTXV1N3017D-1
This table gives cross-reference parts and alternative options found for JANTXV1N3017D-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3017D-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3017D-1 | Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | JANTXV1N3017D-1 vs JANTXV1N3017D-1 |
JANTX1N3017D-1 | Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JANTXV1N3017D-1 vs JANTX1N3017D-1 |
JANTX1N3017D-1 | Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Compensated Devices Inc | JANTXV1N3017D-1 vs JANTX1N3017D-1 |
JANTX1N3017D-1 | Zener Diode, 7.5V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | JANTXV1N3017D-1 vs JANTX1N3017D-1 |