Part Details for JANTXV1N3595US by Defense Logistics Agency
Overview of JANTXV1N3595US by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N3595US
JANTXV1N3595US CAD Models
JANTXV1N3595US Part Data Attributes
|
JANTXV1N3595US
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANTXV1N3595US
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-GELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 125 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N3595US
This table gives cross-reference parts and alternative options found for JANTXV1N3595US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3595US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N3595AUS | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, | Defense Logistics Agency | JANTXV1N3595US vs JANS1N3595AUS |
JANTXV1N3595US-1 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | JANTXV1N3595US vs JANTXV1N3595US-1 |
JAN1N3595US | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, | Defense Logistics Agency | JANTXV1N3595US vs JAN1N3595US |
JAN1N3595US-1 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | JANTXV1N3595US vs JAN1N3595US-1 |
JAN1N3595AUS | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, | Defense Logistics Agency | JANTXV1N3595US vs JAN1N3595AUS |
JANTX1N3595AUR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-213AA, | Defense Logistics Agency | JANTXV1N3595US vs JANTX1N3595AUR-1 |