Part Details for JANTXV1N3824A-1 by Microchip Technology Inc
Overview of JANTXV1N3824A-1 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N3824A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8420
|
Newark | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, Do-41 Rohs Compliant: Yes |Microchip JANTXV1N3824A-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1000 / $17.3700 | Buy Now |
DISTI #
35AJ3505
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip JANTXV1N3824A-1 Min Qty: 138 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4200 / $9.8100 | Buy Now |
DISTI #
JANTXV1N3824A-1
|
Avnet Americas | Diode Zener Single 4.3V 5% 1W 2-Pin DO-41 - Bulk (Alt: JANTXV1N3824A-1) RoHS: Not Compliant Min Qty: 138 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4200 / $10.5600 | Buy Now |
DISTI #
JANTXV1N3824A-1
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.5600 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 4.3V - ±5% - 1W - 9 Ohms - 5 µA @ 1 V Reverse Leakage @ Vr - 1.2 V @ 200 mA Forward (Vf) (Max)@If - DO-41 Package. |
84 Partner Stock |
|
$9.3000 / $11.6700 | Buy Now |
DISTI #
JANTXV1N3824A-1
|
Avnet Americas | Diode Zener Single 4.3V 5% 1W 2-Pin DO-41 - Bulk (Alt: JANTXV1N3824A-1) RoHS: Not Compliant Min Qty: 138 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4200 / $10.5600 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.2000 / $11.0900 | Buy Now |
|
Master Electronics | Zener Diode - JANTXV Level - 4.3V - ±5% - 1W - 9 Ohms - 5 µA @ 1 V Reverse Leakage @ Vr - 1.2 V @ 200 mA Forward (Vf) (Max)@If - DO-41 Package. |
84 Partner Stock |
|
$9.3000 / $11.6700 | Buy Now |
Part Details for JANTXV1N3824A-1
JANTXV1N3824A-1 CAD Models
JANTXV1N3824A-1 Part Data Attributes:
|
JANTXV1N3824A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N3824A-1
Microchip Technology Inc
Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 58 mA |
Alternate Parts for JANTXV1N3824A-1
This table gives cross-reference parts and alternative options found for JANTXV1N3824A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3824A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSP1N4731AGTR | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | JANTXV1N3824A-1 vs MSP1N4731AGTR |
MX1N4731APE3TR | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASIC, DO-41, 2 PIN | Microsemi Corporation | JANTXV1N3824A-1 vs MX1N4731APE3TR |
MV1N4731AG | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | JANTXV1N3824A-1 vs MV1N4731AG |
MQ1N4731APTR | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | JANTXV1N3824A-1 vs MQ1N4731APTR |
JANTX1N3824A-1 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | JANTXV1N3824A-1 vs JANTX1N3824A-1 |
MX1N4731AG | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | JANTXV1N3824A-1 vs MX1N4731AG |
TC1N4731A.TR | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | JANTXV1N3824A-1 vs TC1N4731A.TR |
JANTX1N3824A | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | Motorola Semiconductor Products | JANTXV1N3824A-1 vs JANTX1N3824A |
MV1N4731AGE3 | Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | JANTXV1N3824A-1 vs MV1N4731AGE3 |
JAN1N3824A | 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-13 | Motorola Mobility LLC | JANTXV1N3824A-1 vs JAN1N3824A |