Datasheets
JANTXV1N4101UR-1 by:

Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN

Part Details for JANTXV1N4101UR-1 by Sensitron Semiconductors

Overview of JANTXV1N4101UR-1 by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTXV1N4101UR-1

Part # Distributor Description Stock Price Buy
DISTI # JANTXV1N4101UR-1
Avnet Americas Zener Single 8.2V 500mW 2-Pin - Bag (Alt: JANTXV1N4101UR-1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Container: Bag 0
RFQ

Part Details for JANTXV1N4101UR-1

JANTXV1N4101UR-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV1N4101UR-1 Part Data Attributes

JANTXV1N4101UR-1 Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
JANTXV1N4101UR-1 Sensitron Semiconductors Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Part Package Code DO-213AA
Package Description DO-213AA, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 200 Ω
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/435F
Reference Voltage-Nom 8.2 V
Surface Mount YES
Technology ZENER
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 0.25 mA

Alternate Parts for JANTXV1N4101UR-1

This table gives cross-reference parts and alternative options found for JANTXV1N4101UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4101UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4101URE3TR-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTXV1N4101UR-1 vs 1N4101URE3TR-1
JANTX1N4101UR-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Sensitron Semiconductors JANTXV1N4101UR-1 vs JANTX1N4101UR-1
1N4101UR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4101UR-1 vs 1N4101UR
1N4101URE3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTXV1N4101UR-1 vs 1N4101URE3
MLL4101E3TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTXV1N4101UR-1 vs MLL4101E3TR
1N4101URTR-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTXV1N4101UR-1 vs 1N4101URTR-1
1N4101URE3-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTXV1N4101UR-1 vs 1N4101URE3-1
MLL4101 ZENER DIODE,SINGLE, TWO TERMINAL,8.2V V(Z),5%,DO-213AA Freescale Semiconductor JANTXV1N4101UR-1 vs MLL4101
MLL4101TR-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTXV1N4101UR-1 vs MLL4101TR-1
MLL4101E3-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTXV1N4101UR-1 vs MLL4101E3-1
Part Number Description Manufacturer Compare
1N4101UR-1E3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JANTXV1N4101UR-1 vs 1N4101UR-1E3
JANTX1N4101UR-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency JANTXV1N4101UR-1 vs JANTX1N4101UR-1
JANTXV1N4101UR-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN Defense Logistics Agency JANTXV1N4101UR-1 vs JANTXV1N4101UR-1
1N4101UR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JANTXV1N4101UR-1 vs 1N4101UR
1N4101URTR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTXV1N4101UR-1 vs 1N4101URTR
1N4101UR-PBF Zener Diode Digitron Semiconductors JANTXV1N4101UR-1 vs 1N4101UR-PBF
MLL4101-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTXV1N4101UR-1 vs MLL4101-1
MLL4101TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTXV1N4101UR-1 vs MLL4101TR
MLL4101E3TR-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTXV1N4101UR-1 vs MLL4101E3TR-1
JAN1N4101UR-1 Zener Diode, VPT Components JANTXV1N4101UR-1 vs JAN1N4101UR-1

JANTXV1N4101UR-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4101UR-1 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4101UR-1 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTXV1N4101UR-1 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4101UR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4101UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4101UR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4101UR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4101UR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4101UR-1 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: