Part Details for JANTXV1N4150-1 by Microchip Technology Inc
Overview of JANTXV1N4150-1 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTXV1N4150-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3305
|
Newark | 75 V Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4150-1 RoHS: Compliant Min Qty: 556 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
1086-15552-ND
|
DigiKey | DIODE GEN PURP 50V 200MA DO35 Min Qty: 556 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4600 | Buy Now |
DISTI #
JANTXV1N4150-1
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin DO-35 - Bulk (Alt: JANTXV1N4150-1) RoHS: Not Compliant Min Qty: 556 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 / $2.6500 | Buy Now |
DISTI #
JANTXV1N4150-1/TR
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin DO-35 - Tape and Reel (Alt: JANTXV1N4150-1/TR) RoHS: Not Compliant Min Qty: 527 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.4800 / $2.7700 | Buy Now |
DISTI #
494-JANTXV1N4150-1
|
Mouser Electronics | Small Signal Switching Diodes 75 V Signal or Computer Diode RoHS: Not Compliant | 333 |
|
$2.4300 / $2.6300 | Buy Now |
DISTI #
JANTXV1N4150-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
1236 Alternates Available |
|
$2.6500 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 50V - 200mA - 1 V @ 200 mA Forward (Vf) (Max) @ If - Small Signal =< 200mA (Io), Any Speed - DO-35 Package. RoHS: Compliant |
576 In Stock 1236 Factory Stock |
|
$2.2900 / $2.7300 | Buy Now |
DISTI #
79057180
|
Verical | Diode Switching 50V 0.2A 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2121 | Americas - 1074 |
|
$2.3750 / $2.5730 | Buy Now |
DISTI #
74088187
|
Verical | Diode Switching 50V 0.2A 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2115 | Americas - 570 |
|
$3.0680 / $3.5490 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 132 Package Multiple: 1 | 0 |
|
$2.3600 / $2.9100 | Buy Now |
Part Details for JANTXV1N4150-1
JANTXV1N4150-1 CAD Models
JANTXV1N4150-1 Part Data Attributes
|
JANTXV1N4150-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4150-1
Microchip Technology Inc
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 22 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/231H | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N4150-1
This table gives cross-reference parts and alternative options found for JANTXV1N4150-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4150-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4150-1 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | JANTXV1N4150-1 vs JANTXV1N4150-1 |
JANTX1N4150-1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTXV1N4150-1 vs JANTX1N4150-1 |
JAN1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon | Microchip Technology Inc | JANTXV1N4150-1 vs JAN1N4150-1 |