There are no models available for this part yet.
Overview of JANTXV1N4472US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N4472US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ1358
|
Newark | 20 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N4472US RoHS: Compliant Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $13.3900 | Buy Now | |
DISTI #
JANTXV1N4472US
|
Avnet Americas | Diode Zener Single 20V 5% 1.5W 2-Pin A-MELF - Bulk (Alt: JANTXV1N4472US) RoHS: Not Compliant Min Qty: 102 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$12.8800 / $14.4200 | Buy Now | |
DISTI #
JANTXV1N4472US
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
173 Alternates Available |
|
$14.4200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 173 Factory Stock |
|
$12.7000 / $26.2700 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 24 Package Multiple: 1 | 0 |
|
$12.5600 / $14.7100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 173 Factory Stock |
|
$12.7000 / $26.2700 | Buy Now |
CAD Models for JANTXV1N4472US by Microchip Technology Inc
Part Data Attributes for JANTXV1N4472US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
20 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
12.5 mA
|
Alternate Parts for JANTXV1N4472US
This table gives cross-reference parts and alternative options found for JANTXV1N4472US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4472US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDLL4472 | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | JANTXV1N4472US vs CDLL4472 |
CDLL4472 | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | JANTXV1N4472US vs CDLL4472 |
1N4472US | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTXV1N4472US vs 1N4472US |
JANTXV1N4472US | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Sensitron Semiconductors | JANTXV1N4472US vs JANTXV1N4472US |
JANTXV1N4472US | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N4472US vs JANTXV1N4472US |
1N4472US | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4472US vs 1N4472US |
1N4472US | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N4472US vs 1N4472US |
JANTXV1N4472CUS | Zener Diode, 20V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4472US vs JANTXV1N4472CUS |
JANTXV1N4472CUS | Zener Diode, 20V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTXV1N4472US vs JANTXV1N4472CUS |
JANTXV1N4472US | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4472US vs JANTXV1N4472US |
Related Parts for JANTXV1N4472US
-
JANTXV1N4487Zener Diodes
-
JANTX1N5804Rectifier Diodes
-
JANTXV1N6154AUSTransient Suppressors
-
JANTX2N3735Small Signal Bipolar Transistors
-
J210Small Signal Field-Effect Transistors
-
JANS1N7049-1Current Regulator Diodes
-
JHL0612D15Power Supply Modules
-
JANTX4N22AOptocoupler
-
JANTXV1N6510Signal Diodes