JANTXV1N4492CUS
Description: Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN

Overview of JANTXV1N4492CUS by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for JANTXV1N4492CUS by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4492CUS by Microsemi Corporation

JANTXV1N4492CUS
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
130 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
2%
Working Test Current
1.9 mA
Want to compare parts?
  1. JANTXV1N4492CUS
    Microsemi Corporation
    Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN
    VS

Alternate Parts for JANTXV1N4492CUS

This table gives cross-reference parts and alternative options found for JANTXV1N4492CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4492CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4492 Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N4492CUS vs JAN1N4492
1N4492TR Zener Diode, 130V V(Z), 1.5W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp JANTXV1N4492CUS vs 1N4492TR
JAN1N4492 Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTXV1N4492CUS vs JAN1N4492
JANS1N4492 Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTXV1N4492CUS vs JANS1N4492
JANTX1N4492 Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTXV1N4492CUS vs JANTX1N4492
JANTX1N4492 Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTXV1N4492CUS vs JANTX1N4492
JANTXV1N4492CUS Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4492CUS vs JANTXV1N4492CUS
JAN1N4492 Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation JANTXV1N4492CUS vs JAN1N4492
JANTXV1N4492 Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional Semicon Components Inc JANTXV1N4492CUS vs JANTXV1N4492
JANS1N4492 Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Bkc Semiconductors Inc JANTXV1N4492CUS vs JANS1N4492
Part Number Description Manufacturer Compare
1EZ130D5E3 Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTXV1N4492CUS vs 1EZ130D5E3
JANTX1N4492 Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation JANTXV1N4492CUS vs JANTX1N4492
1N3706BBK Zener Diode, 130V V(Z), 1W, Silicon, Unidirectional, DO-41, Central Semiconductor Corp JANTXV1N4492CUS vs 1N3706BBK
MQ1EZ130D5E3 Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Microsemi Corporation JANTXV1N4492CUS vs MQ1EZ130D5E3
MQ1GZ130D10E3 Zener Diode, 130V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N4492CUS vs MQ1GZ130D10E3
MV1GZ130D5E3 Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N4492CUS vs MV1GZ130D5E3
JANTXV1N4492 Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional Semicon Components Inc JANTXV1N4492CUS vs JANTXV1N4492
MQ1GZ130D5TR Zener Diode, 130V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N4492CUS vs MQ1GZ130D5TR
1N4189B 130V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 STMicroelectronics JANTXV1N4492CUS vs 1N4189B
MQ1GZ130D10 Zener Diode, 130V V(Z), 10%, 1W, Silicon, Unidirectional, DO-204AL, GLASS, DO-41, 2 PIN Microsemi Corporation JANTXV1N4492CUS vs MQ1GZ130D10

Related Parts for JANTXV1N4492CUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4492CUS by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4492CUS by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N4492CUS would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4492CUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4492CUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4492CUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4492CUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4492CUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4492CUS by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: