Part Details for JANTXV1N4534 by Microsemi Corporation
Overview of JANTXV1N4534 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANTXV1N4534
JANTXV1N4534 CAD Models
JANTXV1N4534 Part Data Attributes
|
JANTXV1N4534
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4534
Microsemi Corporation
Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-34 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/337H | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTXV1N4534
This table gives cross-reference parts and alternative options found for JANTXV1N4534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4534 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-34, GLASS PACKAGE-2 | Bkc Semiconductors Inc | JANTXV1N4534 vs JANTX1N4534 |
JAN1N4534 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, | Unitrode Corp (RETIRED) | JANTXV1N4534 vs JAN1N4534 |
1N4534 | SILICON, SIGNAL DIODE | Texas Instruments | JANTXV1N4534 vs 1N4534 |
1N4534 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-34, | Unitrode Corp (RETIRED) | JANTXV1N4534 vs 1N4534 |
1N4534 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-34 | ROHM Semiconductor | JANTXV1N4534 vs 1N4534 |
1N4534 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-34 | Microchip Technology Inc | JANTXV1N4534 vs 1N4534 |
1N4534E3 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4534 vs 1N4534E3 |
JANTX1N4534 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, | Unitrode Corp (RETIRED) | JANTXV1N4534 vs JANTX1N4534 |
1N4534 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-34, | Unitrode Corporation | JANTXV1N4534 vs 1N4534 |
JANTXV1N4534 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, | Unitrode Corp (RETIRED) | JANTXV1N4534 vs JANTXV1N4534 |