JANTXV1N4574A
Description: Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2

Overview of JANTXV1N4574A by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for JANTXV1N4574A by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4574A by MACOM

JANTXV1N4574A
MACOM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
O-XALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/452
Reference Voltage-Nom
6.4 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.032 mV/°C
Voltage Tol-Max
5%
Working Test Current
1 mA
Want to compare parts?
  1. JANTXV1N4574A
    MACOM
    Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JANTXV1N4574A

This table gives cross-reference parts and alternative options found for JANTXV1N4574A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4574A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4574A-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTXV1N4574A vs JAN1N4574A-1
JANTXV1N4574A-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANTXV1N4574A vs JANTXV1N4574A-1
JANTX1N4574A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JANTXV1N4574A vs JANTX1N4574A
1N4574A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANTXV1N4574A vs 1N4574A
JANS1N4574A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JANTXV1N4574A vs JANS1N4574A
JANTX1N4574A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN Compensated Devices Inc JANTXV1N4574A vs JANTX1N4574A
1N4574A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N4574A vs 1N4574A
1N4574A Zener Diode, 6.4V V(Z), 5.3%, 0.4W, Silicon, DO-35, DO-35, 2 PIN International Semiconductor Inc JANTXV1N4574A vs 1N4574A
1N4574A-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANTXV1N4574A vs 1N4574A-1
1N4574A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 VPT Components JANTXV1N4574A vs 1N4574A
Part Number Description Manufacturer Compare
JAN1N4574A Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products JANTXV1N4574A vs JAN1N4574A
JANS1N4574A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JANTXV1N4574A vs JANS1N4574A
JANTX1N4574A 6.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC JANTXV1N4574A vs JANTX1N4574A
1N4574A Zener Diode, 6.4V V(Z), 5.3%, 0.4W, Silicon, DO-35, DO-35, 2 PIN International Semiconductor Inc JANTXV1N4574A vs 1N4574A
1N4574A-1E3 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANTXV1N4574A vs 1N4574A-1E3
JANHCA1N4574A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 Microsemi Corporation JANTXV1N4574A vs JANHCA1N4574A
JANHCA1N4574A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 Compensated Devices Inc JANTXV1N4574A vs JANHCA1N4574A
JAN1N4574A-1 Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTXV1N4574A vs JAN1N4574A-1
JANTX1N4574A Zener Diode, 6.4V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products JANTXV1N4574A vs JANTX1N4574A
JANKCA1N4574A Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, HERMETIC SEALED, DIE-3 Compensated Devices Inc JANTXV1N4574A vs JANKCA1N4574A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4574A by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4574A by MACOM

Select Manufacturer
Which Manufacturer of JANTXV1N4574A would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4574A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4574A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4574A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4574A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4574A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4574A by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: