JANTXV1N4975US
Description: Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JANTXV1N4975US by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JANTXV1N4975US by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4975US by Microsemi Corporation

JANTXV1N4975US
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/356H
Reference Voltage-Nom
51 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
25 mA
Want to compare parts?
  1. JANTXV1N4975US
    Microsemi Corporation
    Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JANTXV1N4975US

This table gives cross-reference parts and alternative options found for JANTXV1N4975US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4975US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4975US Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N4975US vs JANTXV1N4975US
JANS1N4975US Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N4975US vs JANS1N4975US
JAN1N4975US Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N4975US vs JAN1N4975US
1N4975USE3 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, Microsemi Corporation JANTXV1N4975US vs 1N4975USE3
JANTXV1N4975US Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4975US vs JANTXV1N4975US
1N4975US Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N4975US vs 1N4975US
JANS1N4975US Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4975US vs JANS1N4975US
JAN1N4975US Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, Micross Components JANTXV1N4975US vs JAN1N4975US
JANTX1N4975US Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4975US vs JANTX1N4975US
JANTX1N4975US Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, Micross Components JANTXV1N4975US vs JANTX1N4975US
Part Number Description Manufacturer Compare
1SMC5369T/R13 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor JANTXV1N4975US vs 1SMC5369T/R13
1N4975US Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N4975US vs 1N4975US
JANTXV1N4975US Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N4975US vs JANTXV1N4975US
ZSC51 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN Promax-Johnton Electronic Corporation JANTXV1N4975US vs ZSC51
JAN1N4975US Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N4975US vs JAN1N4975US
SZN4975SMSTXV Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) JANTXV1N4975US vs SZN4975SMSTXV
JAN1N4975US Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, Micross Components JANTXV1N4975US vs JAN1N4975US
1N4975US Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4975US vs 1N4975US
1N4975USE3 Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, Microsemi Corporation JANTXV1N4975US vs 1N4975USE3
JAN1N4975US Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N4975US vs JAN1N4975US

Related Parts for JANTXV1N4975US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4975US by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4975US by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N4975US would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4975US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4975US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4975US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4975US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4975US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4975US by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: