Part Details for JANTXV1N4975US by Semtech Corporation
Overview of JANTXV1N4975US by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N4975US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTXV1N4975US
|
Avnet Americas | Diode Zener Single 51V 5% 5W 2-Pin SMD - Trays (Alt: JANTXV1N4975US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JANTXV1N4975US
JANTXV1N4975US CAD Models
JANTXV1N4975US Part Data Attributes
|
JANTXV1N4975US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4975US
Semtech Corporation
Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356 | |
Reference Voltage-Nom | 51 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 4.9% | |
Working Test Current | 25 mA |
Alternate Parts for JANTXV1N4975US
This table gives cross-reference parts and alternative options found for JANTXV1N4975US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4975US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4975US | Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JANTXV1N4975US vs JANS1N4975US |
JAN1N4975US | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTXV1N4975US vs JAN1N4975US |
1N4975USE3 | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, | Microsemi Corporation | JANTXV1N4975US vs 1N4975USE3 |
JANTXV1N4975US | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4975US vs JANTXV1N4975US |
1N4975US | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANTXV1N4975US vs 1N4975US |
JANS1N4975US | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4975US vs JANS1N4975US |
JAN1N4975US | Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, | Micross Components | JANTXV1N4975US vs JAN1N4975US |
JANTX1N4975US | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N4975US vs JANTX1N4975US |
JANTX1N4975US | Zener Diode, 51V V(Z), 4.9%, 5W, Silicon, Unidirectional, | Micross Components | JANTXV1N4975US vs JANTX1N4975US |
JANTXV1N4975US | Zener Diode, 51V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4975US vs JANTXV1N4975US |