JANTXV1N4981
Description: Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional

Overview of JANTXV1N4981 by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTXV1N4981 by Semicon Components Inc

Part # Manufacturer Description Stock Price Buy
Quest Components ZENER DIODE, 91V V(Z), 4.95%, 5W, SILICON, UNIDIRECTIONAL 11
  • 1 $23.7908
  • 12 $22.6013
$22.6013 / $23.7908 Buy Now

CAD Models for JANTXV1N4981 by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N4981 by Semicon Components Inc

JANTXV1N4981
Semicon Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
91 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
15 mA
Want to compare parts?
  1. JANTXV1N4981
    Semicon Components Inc
    Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for JANTXV1N4981

This table gives cross-reference parts and alternative options found for JANTXV1N4981. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4981, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS1N4981 Zener Diode, 91V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTXV1N4981 vs JANS1N4981
JAN1N4981 Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JANTXV1N4981 vs JAN1N4981
JANTX1N4981 Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4981 vs JANTX1N4981
JANTX1N4981 Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N4981 vs JANTX1N4981
JANTX1N4981 Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N4981 vs JANTX1N4981
JANS1N4981 Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4981 vs JANS1N4981
JANTX1N4981 Zener Diode, 91V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTXV1N4981 vs JANTX1N4981
JANTXV1N4981 Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JANTXV1N4981 vs JANTXV1N4981
JANTX1N4981 Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Semicon Components Inc JANTXV1N4981 vs JANTX1N4981
1N4981 Zener Diode, 91V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4981 vs 1N4981
Part Number Description Manufacturer Compare
1N5377B Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica JANTXV1N4981 vs 1N5377B
JANS1N4981 Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N4981 vs JANS1N4981
1N5377BAMP Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Fagor Electrónica JANTXV1N4981 vs 1N5377BAMP
JANS1N4981 Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JANTXV1N4981 vs JANS1N4981
JANTXV1N4981 Zener Diode, 91V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTXV1N4981 vs JANTXV1N4981
JAN1N4981 Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N4981 vs JAN1N4981
JAN1N4981 Zener Diode, 91V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N4981 vs JAN1N4981
1N5377B 91V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 17-02, 2 PIN Motorola Mobility LLC JANTXV1N4981 vs 1N5377B
JAN1N4981 Zener Diode, 91V V(Z), 4.95%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JANTXV1N4981 vs JAN1N4981
1N5377B 91V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics JANTXV1N4981 vs 1N5377B

Related Parts for JANTXV1N4981

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N4981 by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N4981 by Semicon Components Inc

Select Manufacturer
Which Manufacturer of JANTXV1N4981 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N4981 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N4981 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N4981 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N4981 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N4981.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N4981 by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: