JANTXV1N5543B
Description: Zener Diode, 25V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7

Overview of JANTXV1N5543B by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for JANTXV1N5543B by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N5543B by Motorola Semiconductor Products

JANTXV1N5543B
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
25 V
Reverse Current-Max
0.01 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
1 mA
Want to compare parts?
  1. JANTXV1N5543B
    Motorola Semiconductor Products
    Zener Diode, 25V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7
    VS

Alternate Parts for JANTXV1N5543B

This table gives cross-reference parts and alternative options found for JANTXV1N5543B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5543B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5543B Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 VPT Components JANTXV1N5543B vs 1N5543B
JANTXV1N5543B Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Compensated Devices Inc JANTXV1N5543B vs JANTXV1N5543B
1N5543BTR Zener Diode, 25V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTXV1N5543B vs 1N5543BTR
1N5543BTRLEADFREE Zener Diode, 25V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JANTXV1N5543B vs 1N5543BTRLEADFREE
JANTX1N5543B 25V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JANTXV1N5543B vs JANTX1N5543B
JAN1N5543B Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Compensated Devices Inc JANTXV1N5543B vs JAN1N5543B
JANTXV1N5543B-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTXV1N5543B vs JANTXV1N5543B-1
JANTXV1N5543B-1 Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N5543B vs JANTXV1N5543B-1
JAN1N5543B-1 Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, Bkc Semiconductors Inc JANTXV1N5543B vs JAN1N5543B-1
JANTX1N5543B-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTXV1N5543B vs JANTX1N5543B-1
Part Number Description Manufacturer Compare
JANTXV1N5543B Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Compensated Devices Inc JANTXV1N5543B vs JANTXV1N5543B
JANTX1N5543B Zener Diode, 25V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Bkc Semiconductors Inc JANTXV1N5543B vs JANTX1N5543B
JANTXV1N5543B-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANTXV1N5543B vs JANTXV1N5543B-1
CDLL5543BE3 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 Microsemi Corporation JANTXV1N5543B vs CDLL5543BE3
JANTXV1N5543B-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANTXV1N5543B vs JANTXV1N5543B-1
1N5543B-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANTXV1N5543B vs 1N5543B-1
1N5543B 25V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH Motorola Mobility LLC JANTXV1N5543B vs 1N5543B
JAN1N5543BUR-1 Zener Diode, 25V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JANTXV1N5543B vs JAN1N5543BUR-1
JANTXV1N5543B Zener Diode, 25V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC JANTXV1N5543B vs JANTXV1N5543B
1N5543B Zener Diode, 25V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JANTXV1N5543B vs 1N5543B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5543B by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5543B by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of JANTXV1N5543B would you like to use for your alert(s)?
  • Please alert me when JANTXV1N5543B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N5543B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5543B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N5543B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5543B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5543B by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: