Diodes
JANTXV1N5550
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2

Overview of JANTXV1N5550 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTXV1N5550 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N5550
Avnet Americas Diode Standard Recovery Rectifier 200V 3A 2-Pin - Bulk (Alt: JANTXV1N5550) RoHS: Not Compliant Min Qty: 500 Package Multiple: 50 Container: Bulk 0
  • 1 $10.0000
  • 50 $8.7500
  • 100 $7.5000
  • 500 $7.5000
  • 1,000 $7.5000
$7.5000 / $10.0000 Buy Now
Quest Components Rectifier Diode, 200 Volt, SOD-61H2 11
  • 1 $26.4000
  • 10 $25.0800
$25.0800 / $26.4000 Buy Now
Quest Components Rectifier Diode, 200 Volt, SOD-61H2 7
  • 1 $77.2442
  • 4 $73.3820
  • 8 $69.5198
$69.5198 / $77.2442 Buy Now

CAD Models for JANTXV1N5550 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N5550 by Sensitron Semiconductors

JANTXV1N5550
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Part Package Code
AXIAL DIODE
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
150 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
3 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Qualified
Reference Standard
MIL
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
2 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTXV1N5550
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2
    VS

Alternate Parts for JANTXV1N5550

This table gives cross-reference parts and alternative options found for JANTXV1N5550. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5550, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5550 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 Sensitron Semiconductors JANTXV1N5550 vs 1N5550
1N5550-G Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 Sensitron Semiconductors JANTXV1N5550 vs 1N5550-G
JANTX1N5550 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 Sensitron Semiconductors JANTXV1N5550 vs JANTX1N5550
Part Number Description Manufacturer Compare
1N5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-27, CASE R-3, 2 PIN Micro Electronics Ltd JANTXV1N5550 vs 1N5402
CR3U-020PBFREE Rectifier Diode, Central Semiconductor Corp JANTXV1N5550 vs CR3U-020PBFREE
1N5550-G Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 Sensitron Semiconductors JANTXV1N5550 vs 1N5550-G
1N5550 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 Sensitron Semiconductors JANTXV1N5550 vs 1N5550
UF5402 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN Micro Commercial Components JANTXV1N5550 vs UF5402
JANTX1N5550 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, AXIAL PACKAGE-2 Sensitron Semiconductors JANTXV1N5550 vs JANTX1N5550
CR3F-020PBFREE Rectifier Diode, Central Semiconductor Corp JANTXV1N5550 vs CR3F-020PBFREE
CR3U-020 Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN Central Semiconductor Corp JANTXV1N5550 vs CR3U-020

Related Parts for JANTXV1N5550

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5550 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5550 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTXV1N5550 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N5550 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N5550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5550 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N5550 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5550.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5550 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: