Part Details for JANTXV1N5618US by Microchip Technology Inc
Overview of JANTXV1N5618US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N5618US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3988
|
Newark | Std Rectifier A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N5618US RoHS: Compliant Min Qty: 163 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $8.3300 | Buy Now |
DISTI #
1086-2830-ND
|
DigiKey | DIODE GEN PURP 600V 1A D-5A Min Qty: 163 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3301 | Buy Now |
DISTI #
JANTXV1N5618US
|
Avnet Americas | Diode Standard Recovery Rectifier 600V 1A 2-Pin MELF-A - Bulk (Alt: JANTXV1N5618US) RoHS: Not Compliant Min Qty: 163 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0100 / $8.9700 | Buy Now |
DISTI #
494-JANTXV1N5618US
|
Mouser Electronics | Rectifiers 600V 1A Std Rectifier SQ SMT RoHS: Not Compliant | 0 |
|
$8.3300 | Order Now |
DISTI #
JANTXV1N5618US
|
Microchip Technology Inc | Std Rectifier _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
229 Alternates Available |
|
$8.9700 | Buy Now |
|
Onlinecomponents.com | Diode - JANTXV Level - 600V - 1A - 1.3 V @ 3 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - D-5A Package. RoHS: Compliant | 229 Factory Stock |
|
$7.9100 / $16.5600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.8200 / $9.4300 | Buy Now |
|
Master Electronics | Diode - JANTXV Level - 600V - 1A - 1.3 V @ 3 A Forward (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - D-5A Package. RoHS: Compliant | 229 Factory Stock |
|
$7.9100 / $16.5600 | Buy Now |
Part Details for JANTXV1N5618US
JANTXV1N5618US CAD Models
JANTXV1N5618US Part Data Attributes
|
JANTXV1N5618US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5618US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/427K | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N5618US
This table gives cross-reference parts and alternative options found for JANTXV1N5618US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5618US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5618UL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANTXV1N5618US vs JANTX1N5618UL |
SX5618UL | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS, MELF-1, 2 PIN | Sensitron Semiconductors | JANTXV1N5618US vs SX5618UL |
1N5618US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | JANTXV1N5618US vs 1N5618US |
JANTXV1N5618UL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANTXV1N5618US vs JANTXV1N5618UL |
JAN1N5618UL | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JANTXV1N5618US vs JAN1N5618UL |
JAN1N5618US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Voltage Multipliers Inc | JANTXV1N5618US vs JAN1N5618US |
JANTXV1N5618US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5618US vs JANTXV1N5618US |
1N5618ULS | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JANTXV1N5618US vs 1N5618ULS |
JANTXV1N5618US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Voltage Multipliers Inc | JANTXV1N5618US vs JANTXV1N5618US |
JANS1N5618US | Rectifier Diode, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5618US vs JANS1N5618US |