JANTXV1N5621
Description: Rectifier Diode, 1 Element, 1.5A, 800V V(RRM), Silicon,

Overview of JANTXV1N5621 by Voltage Multipliers Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTXV1N5621 by Voltage Multipliers Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N5621 by Voltage Multipliers Inc

JANTXV1N5621
Voltage Multipliers Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VOLTAGE MULTIPLIERS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JESD-30 Code
E-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
1.5 A
Package Body Material
GLASS
Package Shape
ELLIPTICAL
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/429
Rep Pk Reverse Voltage-Max
800 V
Reverse Recovery Time-Max
0.3 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTXV1N5621
    Voltage Multipliers Inc
    Rectifier Diode, 1 Element, 1.5A, 800V V(RRM), Silicon,
    VS

Alternate Parts for JANTXV1N5621

This table gives cross-reference parts and alternative options found for JANTXV1N5621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANKCB1N5621 Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation JANTXV1N5621 vs JANKCB1N5621
1N5623V Rectifier Diode, 1 Element, 1A, Silicon Sensitron Semiconductors JANTXV1N5621 vs 1N5623V
1N5621 Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, Micross Components JANTXV1N5621 vs 1N5621
1N5621R Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation JANTXV1N5621 vs 1N5621R
JANS1N5621 Rectifier Diode, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Microsemi Corporation JANTXV1N5621 vs JANS1N5621
JANTXV1N5623 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7 Microchip Technology Inc JANTXV1N5621 vs JANTXV1N5623
JAN1N5623 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5621 vs JAN1N5623
JANTXV1N5623 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N5621 vs JANTXV1N5623
1N5621 Rectifier Diode, 1 Element, 1.5A, 800V V(RRM), Silicon Voltage Multipliers Inc JANTXV1N5621 vs 1N5621
JANTX1N5623 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5621 vs JANTX1N5623
Part Number Description Manufacturer Compare
JANTXV1N5623 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N5621 vs JANTXV1N5623
JANTX1N5623 Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 Micross Components JANTXV1N5621 vs JANTX1N5623
JAN1N5621 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Defense Logistics Agency JANTXV1N5621 vs JAN1N5621
JANS1N5623 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5621 vs JANS1N5623
JANS1N5623 Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon, DO-7 Microchip Technology Inc JANTXV1N5621 vs JANS1N5623
1N5621HR Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 Bkc Semiconductors Inc JANTXV1N5621 vs 1N5621HR
1N5623 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AP, GLASS PACKAGE-2 International Semiconductor Inc JANTXV1N5621 vs 1N5623
1N5623 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5621 vs 1N5623
1N5621HRS Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, MICRO MINIATURE, GLASS PACKAGE-2 Bkc Semiconductors Inc JANTXV1N5621 vs 1N5621HRS
JANTXV1N5621 Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JANTXV1N5621 vs JANTXV1N5621

Related Parts for JANTXV1N5621

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5621 by Voltage Multipliers Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5621 by Voltage Multipliers Inc

Select Manufacturer
Which Manufacturer of JANTXV1N5621 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N5621 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N5621 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5621 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N5621 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5621.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5621 by Voltage Multipliers Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: