Diodes
JANTXV1N5816
Description: Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN

Overview of JANTXV1N5816 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JANTXV1N5816 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Rectifier Diode, 150 Volt, DO-4 2
  • 1 $85.8110
$85.8110 Buy Now
Quest Components Rectifier Diode, 150 Volt, DO-4 1
  • 1 $186.7200
$186.7200 Buy Now

CAD Models for JANTXV1N5816 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N5816 by Microsemi Corporation

JANTXV1N5816
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-4
Package Description
DO-4, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
DO-203AA
JESD-30 Code
O-MUPM-D1
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
400 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
20 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/478
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JANTXV1N5816
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
    VS

Alternate Parts for JANTXV1N5816

This table gives cross-reference parts and alternative options found for JANTXV1N5816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN Micro Commercial Components JANTXV1N5816 vs 1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, Unitrode Corporation JANTXV1N5816 vs 1N5816
JANTX1N5816 Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, Unitrode Corporation JANTXV1N5816 vs JANTX1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, 1 PIN Semitronics Corp JANTXV1N5816 vs 1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA Microchip Technology Inc JANTXV1N5816 vs 1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon Semicon Components Inc JANTXV1N5816 vs 1N5816
JANTXV1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon Semicon Components Inc JANTXV1N5816 vs JANTXV1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, HERMETICALLY SEALED PACKAGE-1 Solid State Devices Inc (SSDI) JANTXV1N5816 vs 1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN Microsemi Corporation JANTXV1N5816 vs 1N5816
JANTX1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA Microchip Technology Inc JANTXV1N5816 vs JANTX1N5816
Part Number Description Manufacturer Compare
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN Micro Commercial Components JANTXV1N5816 vs 1N5816
JAN1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA Microchip Technology Inc JANTXV1N5816 vs JAN1N5816
JANTX1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA Microchip Technology Inc JANTXV1N5816 vs JANTX1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, HERMETICALLY SEALED PACKAGE-1 Solid State Devices Inc (SSDI) JANTXV1N5816 vs 1N5816
JANTXV1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon Semicon Components Inc JANTXV1N5816 vs JANTXV1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, Unitrode Corp (RETIRED) JANTXV1N5816 vs 1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA Microchip Technology Inc JANTXV1N5816 vs 1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, 1 PIN Semitronics Corp JANTXV1N5816 vs 1N5816
1N5816 Rectifier Diode, 1 Phase, 1 Element, 5A, 150V V(RRM), Silicon, DO-4, DO-4, 1 PIN Microsemi Corporation JANTXV1N5816 vs 1N5816
JANTX1N5816 Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN Microsemi Corporation JANTXV1N5816 vs JANTX1N5816

Related Parts for JANTXV1N5816

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N5816 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N5816 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTXV1N5816 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N5816 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N5816 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N5816 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N5816 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N5816.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N5816 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: