Part Details for JANTXV1N5968CUS by Compensated Devices Inc
Overview of JANTXV1N5968CUS by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N5968CUS
JANTXV1N5968CUS CAD Models
JANTXV1N5968CUS Part Data Attributes:
|
JANTXV1N5968CUS
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N5968CUS
Compensated Devices Inc
Zener Diode, 5.6V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 2% | |
Working Test Current | 220 mA |
Alternate Parts for JANTXV1N5968CUS
This table gives cross-reference parts and alternative options found for JANTXV1N5968CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N5968CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5968CUS | Zener Diode, 5.6V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N5968CUS vs JANTXV1N5968CUS |
JANTX1N5968CUS | Zener Diode, 5.6V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5968CUS vs JANTX1N5968CUS |
JAN1N5968CUS | Zener Diode, 5.6V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | JANTXV1N5968CUS vs JAN1N5968CUS |
JANTX1N5968CUS | Zener Diode, 5.6V V(Z), 2%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JANTXV1N5968CUS vs JANTX1N5968CUS |
JANTXV1N5968CUS | Zener Diode, 5.6V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5968CUS vs JANTXV1N5968CUS |
JANTX1N5968CUS | Zener Diode, 5.6V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | JANTXV1N5968CUS vs JANTX1N5968CUS |
JAN1N5968CUS | Zener Diode, 5.6V V(Z), 2%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N5968CUS vs JAN1N5968CUS |