There are no models available for this part yet.
Overview of JANTXV1N6622 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Automotive
Price & Stock for JANTXV1N6622 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ2311
|
Newark | 660V Ufr, frr Tht A-Body Rohs Compliant: Yes |Microchip JANTXV1N6622 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9500 / $15.5500 | Buy Now | |
DISTI #
JANTXV1N6622
|
Avnet Americas | Diode Ultrafast Recovery Rectifier 600V 2A 2-Pin Case A Axial - Bulk (Alt: JANTXV1N6622) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9500 / $16.7400 | Buy Now | |
DISTI #
JANTXV1N6622
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
264 Alternates Available |
|
$16.7400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 264 Factory Stock |
|
$14.8500 / $31.1000 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$14.5900 / $17.0900 | Buy Now | ||
NexGen Digital | 420 |
|
RFQ | ||||
Master Electronics | RoHS: Compliant | 264 Factory Stock |
|
$14.8500 / $31.1000 | Buy Now |
CAD Models for JANTXV1N6622 by Microchip Technology Inc
Part Data Attributes for JANTXV1N6622 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
ULTRA FAST RECOVERY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.6 V
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
20 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Recovery Time-Max
|
0.045 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTXV1N6622
This table gives cross-reference parts and alternative options found for JANTXV1N6622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6622 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41 | Microchip Technology Inc | JANTXV1N6622 vs JANTX1N6622 |
1N6622E3 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon | Microchip Technology Inc | JANTXV1N6622 vs 1N6622E3 |
1N6622 | Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 106, 2 PIN | Sensitron Semiconductors | JANTXV1N6622 vs 1N6622 |
Related Parts for JANTXV1N6622
-
JANTXV1N7047CCT3Rectifier Diodes
-
JANTXV1N757DUR-1Zener Diodes
-
JANTXV1N6173ATransient Suppressors
-
JANTXV2N7227UPower Field-Effect Transistors
-
JANTXV2N3019Small Signal Bipolar Transistors
-
JCH1012D15Other Analog ICs
-
JCD0548S09Power Supply Modules
-
JCH-6RElectric Fuses
-
JANTXV2N3741Power Bipolar Transistors