Part Details for JANTXV1N6642US by Microchip Technology Inc
Overview of JANTXV1N6642US by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6642US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4093
|
Newark | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JANTXV1N6642US Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $8.3300 | Buy Now |
DISTI #
1086-3039-ND
|
DigiKey | DIODE GEN PURP 100V 300MA D-5B Min Qty: 150 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3301 | Buy Now |
DISTI #
JANTXV1N6642US
|
Avnet Americas | - Bulk (Alt: JANTXV1N6642US) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 41 Weeks, 4 Days Container: Bulk | 0 |
|
$8.0100 / $8.9700 | Buy Now |
DISTI #
494-JANTXV1N6642US
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Signal or Computer Diode RoHS: Not Compliant | 655 |
|
$8.3300 / $8.9700 | Buy Now |
DISTI #
VBI:5287_07456566
|
Arrow Electronics | Diode Switching 75V 0.3A 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2120 | Americas - 22 |
|
$9.5711 | Buy Now |
DISTI #
V37:1799_07456566
|
Arrow Electronics | Diode Switching 75V 0.3A 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2222 | Americas - 6 |
|
$8.1380 / $8.8040 | Buy Now |
DISTI #
JANTXV1N6642US
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.9700 | Buy Now |
|
Onlinecomponents.com | Signal Or Computer Diode D-5D Rohs Compliant: Yes |Microchip JANTXV1N6642US/TR |
254 In Stock |
|
$7.7500 / $9.7200 | Buy Now |
DISTI #
JANTXV1N6642US
|
Avnet Americas | - Bulk (Alt: JANTXV1N6642US) RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 41 Weeks, 4 Days Container: Bulk | 0 |
|
$8.0100 / $8.9700 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 39 Package Multiple: 1 | 0 |
|
$7.8200 / $9.4300 | Buy Now |