Part Details for JANTXV1N6642US by Semtech Corporation
Overview of JANTXV1N6642US by Semtech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N6642US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56Y1511
|
Newark | .3A Ultra Fast 100V |Semtech JANTXV1N6642US Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.6300 | Buy Now |
DISTI #
600-JANTXV1N6642US-ND
|
DigiKey | .3A ULTRA FAST 100V Lead time: 42 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JANTXV1N6642US
|
Avnet Americas | SMHJANTXV1N6642US - Trays (Alt: JANTXV1N6642US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 85 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANTXV1N6642US
JANTXV1N6642US CAD Models
JANTXV1N6642US Part Data Attributes
|
JANTXV1N6642US
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6642US
Semtech Corporation
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | SURFACEMOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 85 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N6642US
This table gives cross-reference parts and alternative options found for JANTXV1N6642US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6642US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDR4150SMS | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | JANTXV1N6642US vs SDR4150SMS |
JANTX1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Semtech Corporation | JANTXV1N6642US vs JANTX1N6642 |
SDR6642SMTXV | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, SM, MELF-2 | Solid State Devices Inc (SSDI) | JANTXV1N6642US vs SDR6642SMTXV |
SDR4150SMTXV | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, SM, MELF-2 | Solid State Devices Inc (SSDI) | JANTXV1N6642US vs SDR4150SMTXV |
933834700115 | DIODE 0.3 A, 75 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS, SMD, LLDL, 2 PIN, Signal Diode | NXP Semiconductors | JANTXV1N6642US vs 933834700115 |
JAN1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Semtech Corporation | JANTXV1N6642US vs JAN1N6642 |
SV6642U | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | JANTXV1N6642US vs SV6642U |
JANTXV1N6642 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Semtech Corporation | JANTXV1N6642US vs JANTXV1N6642 |
SDR6642SMTX | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, SM, MELF-2 | Solid State Devices Inc (SSDI) | JANTXV1N6642US vs SDR6642SMTX |
SJ6639US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, D-5D, MELF-2 | Sensitron Semiconductors | JANTXV1N6642US vs SJ6639US |