Part Details for JANTXV1N7037CCU1/TR by Microchip Technology Inc
Overview of JANTXV1N7037CCU1/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTXV1N7037CCU1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ5359
|
Newark | Power Schottky U3 Rohs Compliant: Yes |Microchip JANTXV1N7037CCU1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.6600 / $209.7300 | Buy Now |
DISTI #
150-JANTXV1N7037CCU1/TR-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 100V 35A U1 Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$209.7305 | Buy Now |
DISTI #
494-JANTX1N7037CCU1R
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Not Compliant | 0 |
|
$225.8600 | Order Now |
DISTI #
JANTXV1N7037CCU1/TR
|
Microchip Technology Inc | Power Schottky _ U1, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$225.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$204.4700 / $600.1100 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$196.7300 / $230.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$204.4700 / $600.1100 | Buy Now |
Part Details for JANTXV1N7037CCU1/TR
JANTXV1N7037CCU1/TR CAD Models
JANTXV1N7037CCU1/TR Part Data Attributes
|
JANTXV1N7037CCU1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N7037CCU1/TR
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 35A, 100V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/730 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |