Part Details for JANTXV1N754A-1 by Microchip Technology Inc
Overview of JANTXV1N754A-1 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTXV1N754A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4186
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTXV1N754A-1 RoHS: Compliant Min Qty: 351 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $3.9000 | Buy Now |
DISTI #
1086-20176-ND
|
DigiKey | DIODE ZENER 6.8V 500MW DO35 Min Qty: 351 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9000 | Buy Now |
DISTI #
JANTXV1N754A-1
|
Avnet Americas | Silicon Zener Diode 500mW 6.8V 2-Pin DO-35 - Bulk (Alt: JANTXV1N754A-1) RoHS: Not Compliant Min Qty: 351 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7400 / $4.1900 | Buy Now |
DISTI #
494-JANTXV1N754A-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$3.9000 / $4.6900 | Order Now |
DISTI #
JANTXV1N754A-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
434 Alternates Available |
|
$4.1900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 6.8V - ±5% - 500mW - 5 Ohms - 2µA @ 4V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH). RoHS: Compliant | 434 Factory Stock |
|
$3.7000 / $7.7500 | Buy Now |
DISTI #
83638721
|
Verical | Zener Diode Single 6.8V 5% 3Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2411 | Americas - 301 |
|
$4.5379 / $5.3969 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 83 Package Multiple: 1 | 0 |
|
$3.6500 / $4.4000 | Buy Now |
DISTI #
JANTXV1N754A-1
|
Avnet Silica | Silicon Zener Diode 500mW 6.8V 2-Pin DO-35 (Alt: JANTXV1N754A-1) RoHS: Not Compliant Min Qty: 351 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Zener Diode - JANTXV Level - 6.8V - ±5% - 500mW - 5 Ohms - 2µA @ 4V Reverse Leakage @ Vr - 1.1V @ 200mA Forward (Vf) (Max) @ If - DO-35 (DO-204AH). RoHS: Compliant | 434 Factory Stock |
|
$3.7000 / $7.7500 | Buy Now |
Part Details for JANTXV1N754A-1
JANTXV1N754A-1 CAD Models
JANTXV1N754A-1 Part Data Attributes
|
JANTXV1N754A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N754A-1
Microchip Technology Inc
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/127 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTXV1N754A-1
This table gives cross-reference parts and alternative options found for JANTXV1N754A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N754A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N755A | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | VPT Components | JANTXV1N754A-1 vs 1N755A |
1N754A | Zener Diode, 6.8V V(Z), 5%, 0.5W | Excel (Suzhou) Semiconductor Co Ltd | JANTXV1N754A-1 vs 1N754A |
1N754A | Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | JANTXV1N754A-1 vs 1N754A |
1N755A | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional, GLASS PACKAGE-2 | Rectron Semiconductor | JANTXV1N754A-1 vs 1N755A |
1N755 | Zener Diode, 7.5V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | JANTXV1N754A-1 vs 1N755 |
1N754ABK | Zener Diode, 6.8V V(Z), 0.5W, Silicon, Unidirectional, DO-35, | Central Semiconductor Corp | JANTXV1N754A-1 vs 1N754ABK |
1N754AT-80A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JANTXV1N754A-1 vs 1N754AT-80A |
1N755A | ZENER DIODE,SINGLE, TWO TERMINAL,7.5V V(Z),5%,DO-35 | STMicroelectronics | JANTXV1N754A-1 vs 1N755A |
JANTX1N754A-1 | Zener Diode, 6.8V V(Z), 5%, 0.4W, Silicon, Unidirectional | Cobham Semiconductor Solutions | JANTXV1N754A-1 vs JANTX1N754A-1 |
1N755A | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | JANTXV1N754A-1 vs 1N755A |