Part Details for JANTXV1N759DUR-1 by onsemi
Overview of JANTXV1N759DUR-1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N759DUR-1
JANTXV1N759DUR-1 CAD Models
JANTXV1N759DUR-1 Part Data Attributes
|
JANTXV1N759DUR-1
onsemi
Buy Now
|
Compare Parts:
JANTXV1N759DUR-1
onsemi
12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, MELF-2
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, GLASS, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/127 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 20 mA |
Alternate Parts for JANTXV1N759DUR-1
This table gives cross-reference parts and alternative options found for JANTXV1N759DUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N759DUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N759DUR-1E3 | Zener Diode | Microsemi Corporation | JANTXV1N759DUR-1 vs 1N759DUR-1E3 |
JANTXV1N759DUR-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA | Cobham Semiconductor Solutions | JANTXV1N759DUR-1 vs JANTXV1N759DUR-1 |
JANTX1N759DUR-1 | Zener Diode, 12V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JANTXV1N759DUR-1 vs JANTX1N759DUR-1 |
JAN1N759DUR-1 | Zener Diode, Silicon, | Microsemi Corporation | JANTXV1N759DUR-1 vs JAN1N759DUR-1 |
JANTX1N759DUR-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA | Compensated Devices Inc | JANTXV1N759DUR-1 vs JANTX1N759DUR-1 |
JANTX1N759DUR-1 | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 | onsemi | JANTXV1N759DUR-1 vs JANTX1N759DUR-1 |
JANTX1N759DUR-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA | Cobham Semiconductor Solutions | JANTXV1N759DUR-1 vs JANTX1N759DUR-1 |
JANTXV1N759DUR-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA | Compensated Devices Inc | JANTXV1N759DUR-1 vs JANTXV1N759DUR-1 |
JANTX1N759DUR-1 | Zener Diode, Silicon, | Microsemi Corporation | JANTXV1N759DUR-1 vs JANTX1N759DUR-1 |
JAN1N759DUR-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA | Cobham Semiconductor Solutions | JANTXV1N759DUR-1 vs JAN1N759DUR-1 |