There are no models available for this part yet.
Overview of JANTXV1N981B-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for JANTXV1N981B-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ3342
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JANTXV1N981B-1 RoHS: Compliant Min Qty: 527 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 | Buy Now | |
DISTI #
1086-20552-ND
|
DigiKey | DIODE ZENER 68V 500MW DO35 Min Qty: 527 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5700 | Buy Now | |
DISTI #
JANTXV1N981B-1
|
Avnet Americas | Silicon Zener Diode 500mW 68V 5% 2-Pin DO-35 - Bulk (Alt: JANTXV1N981B-1) RoHS: Not Compliant Min Qty: 527 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4800 / $2.7700 | Buy Now | |
DISTI #
494-JANTXV1N981B-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$2.5700 | Order Now | |
DISTI #
JANTXV1N981B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
553 Alternates Available |
|
$2.7700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 553 Factory Stock |
|
$2.4500 / $5.1400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 126 Package Multiple: 1 | 0 |
|
$2.4700 / $3.0500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 553 Factory Stock |
|
$2.4500 / $5.1400 | Buy Now |
CAD Models for JANTXV1N981B-1 by Microchip Technology Inc
Part Data Attributes for JANTXV1N981B-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
230 Ω
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
2000 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
68 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Test Voltage
|
52 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
65.96 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
1.8 mA
|
Alternate Parts for JANTXV1N981B-1
This table gives cross-reference parts and alternative options found for JANTXV1N981B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N981B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD980B | Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANTXV1N981B-1 vs CD980B |
1N6019TR | Zener Diode, 62V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N981B-1 vs 1N6019TR |
1N982B-1E3/TR | Zener Diode, 75V V(Z), 5%, 0.5W, | Microsemi Corporation | JANTXV1N981B-1 vs 1N982B-1E3/TR |
MQ1N5265-1E3TR | Zener Diode, 62V V(Z), 20%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N981B-1 vs MQ1N5265-1E3TR |
1N981B | Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | JANTXV1N981B-1 vs 1N981B |
MSP1N6019-1 | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N981B-1 vs MSP1N6019-1 |
1N980E3/TR | Zener Diode, 62V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTXV1N981B-1 vs 1N980E3/TR |
1N981BE3 | Zener Diode, 68V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | JANTXV1N981B-1 vs 1N981BE3 |
MV1N6019-1 | Zener Diode, 62V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANTXV1N981B-1 vs MV1N6019-1 |
1N982B | Zener Diode, 75V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH | Motorola Semiconductor Products | JANTXV1N981B-1 vs 1N982B |
Related Parts for JANTXV1N981B-1
-
JANTXV1N965B-1Zener Diodes
-
JANTXV1N6630USRectifier Diodes
-
JANTXV1N6110Transient Suppressors
-
JANSF2N7270Power Field-Effect Transistors
-
JANTX2N2907ASmall Signal Bipolar Transistors
-
J112Small Signal Field-Effect Transistors
-
JCG1224S05Power Supply Modules
-
JANTXV4N22AOptocoupler
-
JANTXV1N6640USSignal Diodes