JANTXV2N5667
Description: Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin,

Overview of JANTXV2N5667 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems

Price & Stock for JANTXV2N5667 by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   9
RFQ

CAD Models for JANTXV2N5667 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV2N5667 by Unitrode Corporation

JANTXV2N5667
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Collector Current-Max (IC)
5 A
Collector-Base Capacitance-Max
90 pF
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
5
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation Ambient-Max
15 W
Power Dissipation-Max (Abs)
15 W
Qualification Status
Not Qualified
Reference Standard
MIL
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
20 MHz
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
250 ns
VCEsat-Max
1 V
Want to compare parts?
  1. JANTXV2N5667
    Unitrode Corporation
    Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin,
    VS

Alternate Parts for JANTXV2N5667

This table gives cross-reference parts and alternative options found for JANTXV2N5667. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5667, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, Solitron Devices Inc JANTXV2N5667 vs JANTX2N5667
JAN2N5667S Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN Microsemi Corporation JANTXV2N5667 vs JAN2N5667S
2N5667S Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin, TO-39, 3 PIN Microsemi Corporation JANTXV2N5667 vs 2N5667S
JANTXV2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin Spectrum Control JANTXV2N5667 vs JANTXV2N5667
JAN2N5667S Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin Semicoa Semiconductors JANTXV2N5667 vs JAN2N5667S
JANTXV2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, Unitrode Corp (RETIRED) JANTXV2N5667 vs JANTXV2N5667
2N5667 5A, 300V, NPN, Si, POWER TRANSISTOR, TO-205AD, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANTXV2N5667 vs 2N5667
JAN2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin Microchip Technology Inc JANTXV2N5667 vs JAN2N5667
JAN2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN Spectrum Control JANTXV2N5667 vs JAN2N5667
JANTX2N5667S Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN Microsemi Corporation JANTXV2N5667 vs JANTX2N5667S
Part Number Description Manufacturer Compare
JAN2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, Solitron Devices Inc JANTXV2N5667 vs JAN2N5667
JANTX2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, Solitron Devices Inc JANTXV2N5667 vs JANTX2N5667
JANS2N5667S Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin Microchip Technology Inc JANTXV2N5667 vs JANS2N5667S
JANTX2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, Unitrode Corp (RETIRED) JANTXV2N5667 vs JANTX2N5667
2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, Unitrode Corp (RETIRED) JANTXV2N5667 vs 2N5667
JAN2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN Silicon Transistor Corporation JANTXV2N5667 vs JAN2N5667
2N5667S Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, Metal, 3 Pin, TO-39, 3 PIN Microsemi Corporation JANTXV2N5667 vs 2N5667S
JANTXV2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin Spectrum Control JANTXV2N5667 vs JANTXV2N5667
JANTX2N5667S Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin Microchip Technology Inc JANTXV2N5667 vs JANTX2N5667S
JANTXV2N5667 Power Bipolar Transistor, 5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, Unitrode Corp (RETIRED) JANTXV2N5667 vs JANTXV2N5667

Related Parts for JANTXV2N5667

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N5667 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N5667 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of JANTXV2N5667 would you like to use for your alert(s)?
  • Please alert me when JANTXV2N5667 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV2N5667 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N5667 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV2N5667 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N5667.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N5667 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: