Part Details for JANTXV2N5680 by MACOM
Results Overview of JANTXV2N5680 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N5680 Information
JANTXV2N5680 by MACOM is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N5680
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 68 |
|
RFQ |
US Tariff Estimator: JANTXV2N5680 by MACOM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTXV2N5680
JANTXV2N5680 Part Data Attributes
|
|
JANTXV2N5680
MACOM
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N5680
MACOM
Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN
|
| Part Life Cycle Code | Transferred | |
| Package Description | To-39, 3 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 120 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 5 | |
| JEDEC-95 Code | TO-205AD | |
| JESD-30 Code | O-MBCY-W3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 1 W | |
| Power Dissipation-Max (Abs) | 10 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500 | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 1 V |
Alternate Parts for JANTXV2N5680
This table gives cross-reference parts and alternative options found for JANTXV2N5680. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N5680, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N5680 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, | JANTXV2N5680 vs 2N5680 |
| 2N5680 | New Jersey Semiconductor Products Inc | Check for Price | Trans GP BJT PNP 120V 1A 3-Pin TO-39 | JANTXV2N5680 vs 2N5680 |
| 2N5680 | Spectrum Control | Check for Price | Small Signal Bipolar Transistor, 2A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | JANTXV2N5680 vs 2N5680 |
| 2N5680 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | JANTXV2N5680 vs 2N5680 |
| JANTXV2N5680 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | JANTXV2N5680 vs JANTXV2N5680 |
| JANTX2N5680 | Microsemi Corporation (now Microchip) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | JANTXV2N5680 vs JANTX2N5680 |
| 2N5680 | STMicroelectronics | Check for Price | 1000mA, 120V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-39 | JANTXV2N5680 vs 2N5680 |
| 2N5680 | Crimson Semiconductor Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, | JANTXV2N5680 vs 2N5680 |
| JANTXV2N5680 | Microsemi Corporation (now Microchip) | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN | JANTXV2N5680 vs JANTXV2N5680 |
| 2N5680 | Continental Device India Ltd | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 | JANTXV2N5680 vs 2N5680 |