Part Details for JANTXV2N6193U3 by VPT Components
Results Overview of JANTXV2N6193U3 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTXV2N6193U3 Information
JANTXV2N6193U3 by VPT Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTXV2N6193U3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JANTXV2N6193U3
|
Avnet Americas | Trans GP BJT PNP 100V 5A 3-Pin SMD Tray - Bulk (Alt: JANTXV2N6193U3) COO: United States of America (the) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$122.3197 / $130.8289 | Buy Now |
|
DISTI #
JANTXV2N6193U3
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/561 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
$151.9500 | Buy Now |
US Tariff Estimator: JANTXV2N6193U3 by VPT Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTXV2N6193U3
JANTXV2N6193U3 Part Data Attributes
|
|
JANTXV2N6193U3
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTXV2N6193U3
VPT Components
Small Signal Bipolar Transistor,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 5 A | |
| Collector-Base Capacitance-Max | 300 Pf | |
| Collector-Emitter Voltage-Max | 100 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| Fall Time-Max (tf) | 200 Ns | |
| JEDEC-95 Code | TO-276AA | |
| JESD-30 Code | R-XDSO-N3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 1 W | |
| Power Dissipation-Max (Abs) | 100 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-Prf-19500 | |
| Rise Time-Max (tr) | 100 Ns | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 2200 Ns | |
| Turn-on Time-Max (ton) | 200 Ns | |
| VCEsat-Max | 1.2 V |