Datasheets
JANTXV4N47 by:

Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER

Part Details for JANTXV4N47 by Texas Instruments

Overview of JANTXV4N47 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JANTXV4N47

JANTXV4N47 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV4N47 Part Data Attributes

JANTXV4N47 Texas Instruments
Buy Now Datasheet
Compare Parts:
JANTXV4N47 Texas Instruments Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Reach Compliance Code unknown
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 40 V
Configuration SINGLE
Current Transfer Ratio-Nom 500%
Dark Current-Max 100 nA
Forward Current-Max 0.04 A
Isolation Voltage-Max 1000 V
Number of Elements 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Alternate Parts for JANTXV4N47

This table gives cross-reference parts and alternative options found for JANTXV4N47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV4N47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN4N47 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JANTXV4N47 vs JAN4N47
JANTX4N47 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics OPTEK Technology JANTXV4N47 vs JANTX4N47
JANTX4N47 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics Resistors JANTXV4N47 vs JANTX4N47
JANTX4N47 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JANTXV4N47 vs JANTX4N47
JANTX4N47 Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN Minco Technology Labs LLC JANTXV4N47 vs JANTX4N47
4N47 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JANTXV4N47 vs 4N47
4N47 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN TT Electronics OPTEK Technology JANTXV4N47 vs 4N47
JANTXV4N47 Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN Minco Technology Labs LLC JANTXV4N47 vs JANTXV4N47
Part Number Description Manufacturer Compare
JANTX4N47 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JANTXV4N47 vs JANTX4N47
JANTX4N47 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics OPTEK Technology JANTXV4N47 vs JANTX4N47
JAN4N47 Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER Texas Instruments JANTXV4N47 vs JAN4N47
JANTX4N47 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics Resistors JANTXV4N47 vs JANTX4N47
JANTXV4N47 Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN Minco Technology Labs LLC JANTXV4N47 vs JANTXV4N47
JANTX4N47 Transistor Output Optocoupler, 1-Element, 1000V Isolation, SIMILAR TO TO-99, 6 PIN Minco Technology Labs LLC JANTXV4N47 vs JANTX4N47
JANTXV4N47 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-78, 6 PIN TT Electronics OPTEK Technology JANTXV4N47 vs JANTXV4N47
4N47 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN TT Electronics OPTEK Technology JANTXV4N47 vs 4N47

JANTXV4N47 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV4N47 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV4N47 by Texas Instruments

  • Please alert me when JANTXV4N47 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV4N47 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV4N47 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV4N47 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV4N47.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV4N47 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: