Part Details for JB6-T408-08-0 by BlockMaster Blocks
Results Overview of JB6-T408-08-0 by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JB6-T408-08-0 Information
JB6-T408-08-0 by BlockMaster Blocks is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for JB6-T408-08-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19AM5541
|
Newark | Jb 08P Black Rohs Compliant: Yes |Blockmaster Electronics JB6-T408-08-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 / $14.5200 | Buy Now |
|
|
NAC | Jelly Beans Blocks, Spacing: 3/8" centers, Wire range: 12-22AWG, Terminal Style: Solder Turret, Block style: Insulating turret, all positions filled, Number of Screw Positions: 08, Screw Type: Steel combo head wire clamp, Color: Black, Rated Voltage: 300V RoHS: Compliant Package Multiple: 1 | 0 |
|
$11.4140 / $12.2900 | Buy Now |
US Tariff Estimator: JB6-T408-08-0 by BlockMaster Blocks
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JB6-T408-08-0
JB6-T408-08-0 Part Data Attributes
|
|
JB6-T408-08-0
BlockMaster Blocks
Buy Now
Datasheet
|
Compare Parts:
JB6-T408-08-0
BlockMaster Blocks
Terminal and Terminal Block,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Additional Feature | Standard: Ul 94v-0, Polyethylene Polyamide | |
| Fastening Method | Screw Clamp | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 8 | |
| Rated Current | 20 A | |
| Rated Voltage | 300 V | |
| Terminal and Terminal Block Type | Power Distribution Block | |
| Wire Cross Section | 3.309 Mm2 | |
| Wire Gauge | 12 Awg |
Alternate Parts for JB6-T408-08-0
This table gives cross-reference parts and alternative options found for JB6-T408-08-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JB6-T408-08-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC6-T408-08 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s) | JB6-T408-08-0 vs BC6-T408-08 |
| JB6-T408-08-6 | BlockMaster Blocks | Check for Price | Terminal and Terminal Block, | JB6-T408-08-0 vs JB6-T408-08-6 |
| JB6-T408-08-4 | BlockMaster Blocks | Check for Price | Terminal and Terminal Block, | JB6-T408-08-0 vs JB6-T408-08-4 |
| JB6-T408-08-1 | BlockMaster Blocks | Check for Price | Terminal and Terminal Block, | JB6-T408-08-0 vs JB6-T408-08-1 |
| JB6-T408-08-7 | BlockMaster Blocks | Check for Price | Terminal and Terminal Block, | JB6-T408-08-0 vs JB6-T408-08-7 |
| JB6-T408-08-8 | BlockMaster Blocks | Check for Price | Terminal and Terminal Block, | JB6-T408-08-0 vs JB6-T408-08-8 |