Part Details for JBC22HEYH by Sullins Connector Solutions
Overview of JBC22HEYH by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Automotive
Price & Stock for JBC22HEYH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$7.2100 | Buy Now |
Part Details for JBC22HEYH
JBC22HEYH CAD Models
JBC22HEYH Part Data Attributes
|
JBC22HEYH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
JBC22HEYH
Sullins Connector Solutions
Card Edge Connector, 44 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 3.075 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.44 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 44 |
Alternate Parts for JBC22HEYH
This table gives cross-reference parts and alternative options found for JBC22HEYH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JBC22HEYH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC30DRAN | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | JBC22HEYH vs GMC30DRAN |
DY01-120S-A | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | KEL Corporation | JBC22HEYH vs DY01-120S-A |
ABC22HEYS | Card Edge Connector, 44 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | JBC22HEYH vs ABC22HEYS |
DY11-120S-2 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | KEL Corporation | JBC22HEYH vs DY11-120S-2 |
HBC22HEYS | Card Edge Connector, 44 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | JBC22HEYH vs HBC22HEYS |
ABC22HEYH | Card Edge Connector, 44 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | JBC22HEYH vs ABC22HEYH |
353183-9 | HEADER CONNECTOR,PCB MNT,PLUG,120 CONTACTS,SKT,0.024 PITCH,SURFACE MOUNT TERMINAL,NATURAL | TE Connectivity | JBC22HEYH vs 353183-9 |
BB5-SD-120-G-NP | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, White Insulator, Plug | Adam Technologies Inc | JBC22HEYH vs BB5-SD-120-G-NP |
QEF8-060-05.0-L-D-K-TR | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | Samtec Inc | JBC22HEYH vs QEF8-060-05.0-L-D-K-TR |
205061120053863 | Board Connector, 120 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | KYOCERA Connector Products Division | JBC22HEYH vs 205061120053863 |