Part Details for JCD0405D15 by XP Power
Results Overview of JCD0405D15 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCD0405D15 Information
JCD0405D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCD0405D15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62T2009
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 4W, 15V, -15V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:4W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:133Ma Rohs Compliant: Yes |Xp Power JCD0405D15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4700 / $24.6600 | Buy Now |
|
DISTI #
1470-1835-5-ND
|
DigiKey | DC DC CONVERTER +/-15V 4W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11 In Stock |
|
$18.3800 / $21.8800 | Buy Now |
|
DISTI #
209-JCD0405D15
|
Mouser Electronics | DC/DC Converters - Through Hole DC-DC CONVERTER, 4W, 2:1, DIP24 RoHS: Compliant | 0 |
|
$18.3700 / $21.8800 | Order Now |
|
DISTI #
70809759
|
RS | DC-DC CONVERTER, 4W, 2:1, DIP24 Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3300 / $20.7900 | RFQ |
|
DISTI #
JCD0405D15
|
TME | Converter: DC/DC, 4W, Uin: 4.5÷9VDC, Uout: 15VDC, Uout2: -15VDC, THT Min Qty: 1 | 0 |
|
$16.9300 / $22.7200 | RFQ |
Part Details for JCD0405D15
JCD0405D15 CAD Models
JCD0405D15 Part Data Attributes
|
|
JCD0405D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCD0405D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 4W, Hybrid, DIL-24/8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | MODULE | |
| Package Description | Dma, | |
| Pin Count | 24/8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Additional -15v Output Voltage Also Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 9 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-XDMA-P8 | |
| Length | 31.75 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 15.15 V | |
| Output Voltage-Min | 14.85 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 10.9 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 4 W | |
| Trim/Adjustable Output | No | |
| Width | 20.32 Mm |