Part Details for JCE0624D12 by XP Power
Results Overview of JCE0624D12 by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCE0624D12 Information
JCE0624D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCE0624D12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19X6804
|
Newark | Dc-Dc Converter, Iso Pol, 2O/P, 0.25A, 6W, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:6W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:250Ma Rohs Compliant: Yes RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.6300 / $23.8600 | Buy Now |
|
DISTI #
1470-1932-5-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Container: Tube |
20 Tube |
|
$17.2501 / $20.5300 | Buy Now |
|
DISTI #
209-JCE0624D12
|
Mouser Electronics | DC/DC Converters - Through Hole DC-DC, 6W, 2:1, DIP24, 2 OUTPUTS RoHS: Compliant | 0 |
|
$17.6000 / $20.5300 | Order Now |
|
DISTI #
70809940
|
RS | DC-DC CONVERTER, 6W, 2:1, DIP24, 2 OUTPUTS Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3000 / $20.5300 | RFQ |
|
DISTI #
JCE0624D12
|
TME | Converter: DC/DC, 6W, Uin: 18÷36VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$17.4500 / $20.5300 | RFQ |
JCE0624D12 Part Data Attributes
|
|
JCE0624D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCE0624D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Module-8 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 18 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDMA-T8 | |
| Length | 31.75 Mm | |
| Load Regulation-Max | 5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 12.24 V | |
| Output Voltage-Min | 11.76 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 10.9 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 6 W | |
| Trim/Adjustable Output | No | |
| Width | 20.32 Mm |
JCE0624D12 Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the JCE0624D12 is 0.1uF to 10uF, depending on the input voltage and output voltage. It's recommended to consult with XP Power's application engineers for specific guidance.
-
The JCE0624D12 has a standard operating temperature range of -40°C to 85°C. However, XP Power offers a high-temperature version (JCE0624D12-HT) that can operate up to 100°C. Consult with XP Power for specific temperature derating and guidance.
-
The JCE0624D12 meets the 2xMOPP (Means of Patient Protection) isolation requirement, making it suitable for medical applications. However, it's essential to ensure that the specific application meets the relevant medical safety standards, such as IEC 60601-1.
-
The JCE0624D12 is designed to withstand moderate vibration levels. For high-vibration environments, XP Power recommends using additional mechanical support or consulting with their application engineers for customized solutions.
-
XP Power provides a recommended PCB layout and thermal management guide for the JCE0624D12. It's essential to follow these guidelines to ensure optimal performance, reliability, and thermal management.