JCK-A-12R
Description: Electric Fuse, 230A, 2540VAC, 2400VDC, 50000A (IR), Inline/holder

Overview of JCK-A-12R by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for JCK-A-12R by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JCK-A-12R by Cooper Industries

JCK-A-12R
Cooper Industries
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Body Height
285.5 mm
Body Length or Diameter
76.2 mm
Built-in Feature
INDICATOR
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
50000 A
Rated Current
230 A
Rated Voltage(AC)
2540 V
Rated Voltage(DC)
2400 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. JCK-A-12R
    Cooper Industries
    Electric Fuse, 230A, 2540VAC, 2400VDC, 50000A (IR), Inline/holder
    VS

Related Parts for JCK-A-12R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JCK-A-12R by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JCK-A-12R by Cooper Industries

Select Manufacturer
Which Manufacturer of JCK-A-12R would you like to use for your alert(s)?
  • Please alert me when JCK-A-12R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JCK-A-12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JCK-A-12R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JCK-A-12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JCK-A-12R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JCK-A-12R by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: