Part Details for JCL3012D12 by XP Power
Results Overview of JCL3012D12 by XP Power
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JCL3012D12 Information
JCL3012D12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JCL3012D12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
04R8736
|
Newark | Dc-Dc Converter, Iso Pol, 2 O/P, 30W, 12V, -12V, Power Supply Applications:Ite, Dc/Dc Converter Type:Dip, Input Ratio:2:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Voltage - Output 2:-12Vrohs Compliant: Yes |Xp Power JCL3012D12 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.5400 / $100.8900 | Buy Now |
|
DISTI #
08P1221
|
Newark | Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 18 V, 9 V, 2 Rohs Compliant: Yes |Xp Power JCL3012D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.5100 / $87.4000 | Buy Now |
|
DISTI #
JCL3012D12-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 5 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$84.7000 | Buy Now |
|
DISTI #
209-JCL3012D12
|
Mouser Electronics | DC/DC Converters - Through Hole DC-DC CONVERTER, 30W, DUAL OUTPUT RoHS: Compliant | 0 |
|
$73.3400 / $87.3200 | Order Now |
|
DISTI #
71928887
|
RS | DC-DC CONVERTER, THRU HOLE, DIP, 30W, 12V@1.25A, 1.25A, 9-18V IN, JCL30 SERIES Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$79.9300 / $85.9500 | RFQ |
|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$81.0600 | Buy Now |
|
|
Quest Components | 4 |
|
$87.8150 | Buy Now | |
|
DISTI #
JCL3012D12
|
TME | Converter: DC/DC, 30W, Uin: 9÷18VDC, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$69.0300 / $73.9700 | RFQ |
Part Details for JCL3012D12
JCL3012D12 CAD Models
JCL3012D12 Part Data Attributes
|
|
JCL3012D12
XP Power
Buy Now
Datasheet
|
Compare Parts:
JCL3012D12
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dma, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Addition -12 Voltage Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-XDMA-P7 | |
| Length | 50.8 Mm | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 13.2 V | |
| Output Voltage-Min | 10.8 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 30 W | |
| Trim/Adjustable Output | Yes | |
| Width | 40.64 Mm |
Alternate Parts for JCL3012D12
This table gives cross-reference parts and alternative options found for JCL3012D12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JCL3012D12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JCL3012S12 | XP Power | $68.2766 | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid | JCL3012D12 vs JCL3012S12 |