Part Details for JDH2S02SC(TPL3) by Toshiba America Electronic Components
Overview of JDH2S02SC(TPL3) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JDH2S02SC(TPL3)
JDH2S02SC(TPL3) CAD Models
JDH2S02SC(TPL3) Part Data Attributes
|
JDH2S02SC(TPL3)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
JDH2S02SC(TPL3)
Toshiba America Electronic Components
RECTIFIER DIODE,SCHOTTKY,10V V(RRM),SMT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.01 A | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for JDH2S02SC(TPL3)
This table gives cross-reference parts and alternative options found for JDH2S02SC(TPL3). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JDH2S02SC(TPL3), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JDH2S02SL | MIXER DIODE | Toshiba America Electronic Components | JDH2S02SC(TPL3) vs JDH2S02SL |