Part Details for JE-1504-7421-9 by 3M Interconnect
Results Overview of JE-1504-7421-9 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JE-1504-7421-9 Information
JE-1504-7421-9 by 3M Interconnect is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74217-201LF | Amphenol Communications Solutions | 240 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
| 74213-102 | Amphenol Communications Solutions | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array | |
| 74213-192 | Amphenol Communications Solutions | 240 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array |
Price & Stock for JE-1504-7421-9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | COO: China RoHS: Compliant | 0 |
|
$40.4800 / $53.3900 | Buy Now |
|
|
Master Electronics | COO: China RoHS: Compliant | 0 |
|
$40.4800 / $53.3900 | Buy Now |