Part Details for JITO-2-DP5DE-FREQ by Fox Electronics
Overview of JITO-2-DP5DE-FREQ by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for JITO-2-DP5DE-FREQ
JITO-2-DP5DE-FREQ CAD Models
JITO-2-DP5DE-FREQ Part Data Attributes
|
JITO-2-DP5DE-FREQ
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
JITO-2-DP5DE-FREQ
Fox Electronics
PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 0.34 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | PECL | |
Physical Dimension | 7.5mm x 5.0mm x 1.5mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for JITO-2-DP5DE-FREQ
This table gives cross-reference parts and alternative options found for JITO-2-DP5DE-FREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JITO-2-DP5DE-FREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXO-LC725-FREQ | LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max, ROHS COMPLIANT PACKAGE-6 | Fox Electronics | JITO-2-DP5DE-FREQ vs FXO-LC725-FREQ |
JITO-2-PS3AE-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max | Fox Electronics | JITO-2-DP5DE-FREQ vs JITO-2-PS3AE-FREQ1 |
JITO-2-BC3CE-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max, HALF SIZE, DIP-4 | Fox Electronics | JITO-2-DP5DE-FREQ vs JITO-2-BC3CE-FREQ1 |
7311S-GF-255R | CMOS/TTL Output Clock Oscillator, 106.25MHz Nom | Nihon Dempa Kogyo Co Ltd | JITO-2-DP5DE-FREQ vs 7311S-GF-255R |
FXO-LC736RFREQ | CRYSTAL OSCILLATOR, CLOCK, 0.75 MHz - 1350 MHz, LVDS OUTPUT, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | JITO-2-DP5DE-FREQ vs FXO-LC736RFREQ |
JITO-2-AP5AE-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max, FULL SIZE, DIP-4 | Fox Electronics | JITO-2-DP5DE-FREQ vs JITO-2-AP5AE-FREQ |
FXO-LC526-FREQ | LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Fox Electronics | JITO-2-DP5DE-FREQ vs FXO-LC526-FREQ |
JITO-2-DP5BM-FREQ | PECL Output Clock Oscillator, 0.34MHz Min, 250MHz Max | Fox Electronics | JITO-2-DP5DE-FREQ vs JITO-2-DP5BM-FREQ |
JITO-2-DS5AM-FREQ1 | HCMOS Output Clock Oscillator, 0.34MHz Min, 100MHz Max | Fox Electronics | JITO-2-DP5DE-FREQ vs JITO-2-DS5AM-FREQ1 |
FXO-LC520-FREQ | LVDS Output Clock Oscillator, 0.75MHz Min, 1000MHz Max | Integrated Device Technology Inc | JITO-2-DP5DE-FREQ vs FXO-LC520-FREQ |