Part Details for JJC0E156MHSZ by Nichicon Corporation
Overview of JJC0E156MHSZ by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JJC0E156MHSZ
JJC0E156MHSZ CAD Models
JJC0E156MHSZ Part Data Attributes
|
JJC0E156MHSZ
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
JJC0E156MHSZ
Nichicon Corporation
CAPACITOR, ELECTRIC DOUBLE LAYER, 2.5V, 15000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 15000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for JJC0E156MHSZ
This table gives cross-reference parts and alternative options found for JJC0E156MHSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JJC0E156MHSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2.5DMB15MCA12.5X30 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 15000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JJC0E156MHSZ vs 2.5DMB15MCA12.5X30 |
JJC0E156MELZ | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 15000000uF, Through Hole Mount, ROHS COMPLIANT | Nichicon Corporation | JJC0E156MHSZ vs JJC0E156MELZ |
2.5DMB15MCE12.5X30 | Electric Double Layer Capacitor, 2.5V, 20% +Tol, 20% -Tol, 15000000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | JJC0E156MHSZ vs 2.5DMB15MCE12.5X30 |