| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/10304BHA | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, CDFP10 | JL111BHA vs M38510/10304BHA |
| M38510/10304BHC | Raytheon Semiconductor | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, CDFP10 | JL111BHA vs M38510/10304BHC |
| JM38510/10304SHA | Texas Instruments | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 640ns Response Time, BIPolar, CDFP10 | JL111BHA vs JM38510/10304SHA |
| JM38510/10304SHA | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDFP10 | JL111BHA vs JM38510/10304SHA |
Part Details for JL111BHA by Texas Instruments
Results Overview of JL111BHA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JL111BHA Information
JL111BHA by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for JL111BHA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 1 Func, 3000uV Offset-Max, 640ns Response Time, BIPolar, CDFP10 | 4231 |
|
RFQ |
US Tariff Estimator: JL111BHA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
JL111BHA Part Data Attributes
|
|
JL111BHA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JL111BHA
Texas Instruments
Comparator, 1 Func, 3000uV Offset-Max, 640ns Response Time, BIPolar, CDFP10
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-GDFP-F10 | |
| Length | 6.858 Mm | |
| Neg Supply Voltage Limit-Max | -30 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Equivalence Code | FL10,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Response Time-Nom | 640 Ns | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 2.032 Mm | |
| Supply Voltage Limit-Max | 30 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.12 Mm |
Alternate Parts for JL111BHA
This table gives cross-reference parts and alternative options found for JL111BHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL111BHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.