| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JL111BPA | National Semiconductor Corporation | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 300ns Response Time, BIPolar, CDIP8 | JL111SPA vs JL111BPA |
| LM111J-8 | Motorola Semiconductor Products | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, CDIP8 | JL111SPA vs LM111J-8 |
| LM111D/883B | Raytheon Semiconductor | Check for Price | Comparator, 1 Func, 4000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8 | JL111SPA vs LM111D/883B |
| LM111D/883B | Fairchild Semiconductor Corporation | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 200ns Response Time, BIPolar, CDIP8 | JL111SPA vs LM111D/883B |
| LM111D/883B | National Semiconductor Corporation | Check for Price | Comparator | JL111SPA vs LM111D/883B |
| PM111Z | Rochester Electronics LLC | Check for Price | Comparator, 1 Func, 3000uV Offset-Max, 180ns Response Time, CDIP8 | JL111SPA vs PM111Z |
Part Details for JL111SPA by Texas Instruments
Results Overview of JL111SPA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JL111SPA Information
JL111SPA by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for JL111SPA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 1 Func, 3000uV Offset-Max, 640ns Response Time, BIPolar, CDIP8 | 5422 |
|
RFQ |
US Tariff Estimator: JL111SPA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
JL111SPA Part Data Attributes
|
|
JL111SPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JL111SPA
Texas Instruments
Comparator, 1 Func, 3000uV Offset-Max, 640ns Response Time, BIPolar, CDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-GDIP-T8 | |
| Length | 10.16 Mm | |
| Neg Supply Voltage Limit-Max | -30 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Type | Open-Collector | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Response Time-Nom | 640 Ns | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage Limit-Max | 30 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for JL111SPA
This table gives cross-reference parts and alternative options found for JL111SPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL111SPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.