-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military Grade 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 9800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JL117BXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JL117BXA
Texas Instruments
Military Grade 1.5A Adjustable Output Linear Regulator / LDO 3-TO -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-39, CAN3/4,.2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.2 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | O-MBCY-W3 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
This table gives cross-reference parts and alternative options found for JL117BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL117BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703405XX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | Unitrode Corporation | JL117BXA vs 7703405XX |
LM117H | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | JL117BXA vs LM117H |
LM117H-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JL117BXA vs LM117H-BSS2 |
M38510/11703BXX | Adjustable Positive Standard Regulator, | Unitrode Corp (RETIRED) | JL117BXA vs M38510/11703BXX |
IP117MAHR1 | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | JL117BXA vs IP117MAHR1 |
LM317H-39 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JL117BXA vs LM317H-39 |
LM117AH/883 | 1.2 V-25V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | JL117BXA vs LM117AH/883 |
LM117H-39 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JL117BXA vs LM117H-39 |
IP117MAH-DESC | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JL117BXA vs IP117MAH-DESC |
7703405XA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Micross Components | JL117BXA vs 7703405XA |