Part Details for JL117SXA by Texas Instruments
Overview of JL117SXA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JL117SXA
JL117SXA CAD Models
JL117SXA Part Data Attributes
|
JL117SXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JL117SXA
Texas Instruments
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Alternate Parts for JL117SXA
This table gives cross-reference parts and alternative options found for JL117SXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL117SXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7703405XX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBCY3, | Unitrode Corporation | JL117SXA vs 7703405XX |
LM117H | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | JL117SXA vs LM117H |
LM117H-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JL117SXA vs LM117H-BSS2 |
M38510/11703BXX | Adjustable Positive Standard Regulator, | Unitrode Corp (RETIRED) | JL117SXA vs M38510/11703BXX |
IP117MAHR1 | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, TO-39, 3 PIN | TT Electronics Resistors | JL117SXA vs IP117MAHR1 |
LM317H-39 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JL117SXA vs LM317H-39 |
LM117AH/883 | 1.2 V-25V ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | Texas Instruments | JL117SXA vs LM117AH/883 |
LM117H-39 | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JL117SXA vs LM117H-39 |
IP117MAH-DESC | ADJUSTABLE POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JL117SXA vs IP117MAH-DESC |
7703405XA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBCY3, | Micross Components | JL117SXA vs 7703405XA |